We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
5 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3009364 RoHS | Each (Supplied on Cut Tape) Cut Tape | 5+ HK$1.350 10+ HK$0.781 100+ HK$0.604 500+ HK$0.571 1000+ HK$0.557 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | 2.495V | 36V | 2% | 92ppm/°C | TO-92 | 3Pins | Through Hole | - | 0°C | 70°C | ||||
3009357 RoHS | Each (Supplied on Cut Tape) Cut Tape | 5+ HK$3.020 10+ HK$1.890 100+ HK$1.510 500+ HK$1.440 1000+ HK$1.430 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | 2.495V | 36V | 0.5% | 92ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | ||||
3124589 RoHS | Each (Supplied on Cut Tape) Cut Tape | 5+ HK$1.940 10+ HK$1.150 100+ HK$0.898 500+ HK$0.848 1000+ HK$0.832 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | 2.495V | 36V | 1% | 92ppm/°C | SOT-23 | 3Pins | Surface Mount | 36V | 0°C | 70°C | ||||
3009357RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$1.510 500+ HK$1.440 1000+ HK$1.430 5000+ HK$1.420 10000+ HK$1.400 | Min: 100 / Mult: 5 | Shunt - Adjustable | 2.495V | 36V | 0.5% | 92ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | ||||
3124589RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ HK$0.848 1000+ HK$0.832 5000+ HK$0.815 10000+ HK$0.798 | Min: 500 / Mult: 5 | Shunt - Adjustable | 2.495V | 36V | 1% | 92ppm/°C | SOT-23 | 3Pins | Surface Mount | 36V | 0°C | 70°C |