Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoBGA2800,115
Order Code2890366
Technical Datasheet
Frequency Min0Hz
Frequency Max2.2GHz
No. of Channels1Channels
Gain20dB
Noise Figure Typ4dB
Frequency Response RF Min0Hz
Frequency Response RF Max2.2GHz
RF IC Case StyleTSSOP
Gain Typ20dB
Third Order Output Intercept Point OIP3 Typ11dBm
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins6Pins
Operating Temperature Min-
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
0Hz
No. of Channels
1Channels
Noise Figure Typ
4dB
Frequency Response RF Max
2.2GHz
Gain Typ
20dB
Supply Voltage Min
3V
IC Case / Package
TSSOP
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
2.2GHz
Gain
20dB
Frequency Response RF Min
0Hz
RF IC Case Style
TSSOP
Third Order Output Intercept Point OIP3 Typ
11dBm
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076