Need more?
Quantity | Price |
---|---|
1+ | HK$2,780.520 |
10+ | HK$2,762.110 |
Product Information
Product Overview
ADRV9008-1 is a highly integrated, dual radio frequency (RF), agile receiver offering integrated synthesizers and digital signal processing functions. The IC delivers a versatile combination of high performance and low power consumption required by 3G/4G/5G macrocell, frequency division duplex (FDD), base station applications. The receive path consists of two independent, wide bandwidth, direct conversion receivers with state-of-the-art dynamic range. The complete receive subsystem includes automatic and manual attenuation control, dc offset correction, quadrature error correction (QEC), and digital filtering, eliminating the need for these functions in the digital baseband. It is used in application such as wideband active antenna systems, massive multiple input, multiple output (MIMO), phased array radar, electronic warfare, military communications, portable test equipment etc.
- Fully integrated, fractional-N, RF synthesizers
- Fully integrated clock synthesizer
- Multichip phase synchronization for RF LO and baseband clocks
- JESD204B datapath interface
- Tuning range (centre frequency) is 75MHz to 6000MHz
- Receiver (Rx) bandwidth is 200MHz max at (VDDA1P31 = 1.3V)
- Gain range is 30dB typ at (VDDA1P31 = 1.3V)
- Noise figure is 11.5dB typ at (75MHz <lt/> f ≤ 600MHz)
- Operating temperature is -40°C to +85°C
- Package style is 196-ball chip scale ball grid array [CSP-BGA]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
75MHz
-
12.288Gbps
1.267V
3G/4G/5G FDD, Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare
196Pins
85°C
-
No SVHC (21-Jan-2025)
6GHz
-
1.645A
3.465V
CSPBGA
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate