6GHz RF Receivers Transmitters & Transceivers:

14 Products Found
Find a huge range of 6GHz RF Receivers Transmitters & Transceivers at e絡盟 Hong Kong. We stock a wide range of RF Receivers Transmitters & Transceivers, such as 2.4835GHz, 2.5GHz, 2.48GHz & 960MHz RF Receivers Transmitters & Transceivers from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Frequency Min
RF Primary Function
Frequency Max
Supply Voltage Min
Supply Voltage Max
Data Rate
IC Case / Package
Receiving Current
Transmitting Current
No. of Pins
RF IC Case Style
RF Receiver Applications
Operating Temperature Min
Output Power (dBm)
Operating Temperature Max
RF Transceiver Applications
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4030416

RoHS

Each
1+
HK$8,075.690
10+
HK$7,926.970
Min: 1 / Mult: 1
650MHz
Transceiver
6GHz
950mV
1.89V
24.33Gbps
CSPBGA
-
-
289Pins
CSPBGA
-
-40°C
7dBm
110°C
3G/4G/5G TDD and FDD Massive MIMO, Macro and Small Cell Base Stations
4030413

RoHS

Each
1+
HK$3,243.940
10+
HK$3,222.460
Min: 1 / Mult: 1
300MHz
Transceiver
6GHz
1.14V
3.465V
6.144Gbps
CSPBGA
1.055A
1A
196Pins
CSPBGA
-
-40°C
7dBm
85°C
3G/4G, FDD & TDD Active Antenna System, Microwave NLOS Backhaul System
4034042

RoHS

Each
1+
HK$4,739.910
10+
HK$4,708.520
Min: 1 / Mult: 1
300MHz
Transceiver
6GHz
1.14V
3.465V
6.144Gbps
CSPBGA
1.055A
1A
196Pins
CSPBGA
-
-40°C
7dBm
85°C
3G/4G Small Cell BTS, Massive MIMO/Active Antenna Systems
4034118

RoHS

Each
1+
HK$2,860.350
10+
HK$2,803.150
Min: 1 / Mult: 1
75MHz
Receiver
6GHz
1.267V
3.465V
12.288Gbps
CSPBGA
1.645A
-
196Pins
CSPBGA
3G/4G/5G FDD, Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare
-40°C
-
85°C
-
4034048

RoHS

Each
1+
HK$2,516.000
10+
HK$2,230.790
Min: 1 / Mult: 1
30MHz
Transceiver
6GHz
950mV
1.89V
61.44MSPS
CSPBGA
-
-
196Pins
CSPBGA
-
-40°C
7.8dBm
85°C
FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz
4034051

RoHS

Each
1+
HK$3,389.740
10+
HK$3,346.970
Min: 1 / Mult: 1
75MHz
Transceiver
6GHz
1.267V
3.465V
12.288Gbps
CSPBGA
-
2.059A
196Pins
CSPBGA
-
-40°C
9dBm
85°C
2G/3G/4G/5G Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare
4034047

RoHS

Each
1+
HK$3,850.540
10+
HK$3,423.500
Min: 1 / Mult: 1
30MHz
Transceiver
6GHz
950mV
1.89V
61.44MSPS
CSPBGA
-
-
196Pins
CSPBGA
-
-40°C
7.8dBm
85°C
FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz
4034049

RoHS

Each
1+
HK$3,212.790
10+
HK$2,852.870
Min: 1 / Mult: 1
30MHz
Transceiver
6GHz
950mV
1.89V
61.44MSPS
CSPBGA
-
-
196Pins
CSPBGA
-
-40°C
7.8dBm
85°C
FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz
4034052

RoHS

Each
1+
HK$4,345.040
10+
HK$4,258.140
Min: 1 / Mult: 1
75MHz
Transceiver
6GHz
1.267V
3.465V
12.288Gbps
CSPBGA
1.645A
2.073A
196Pins
CSPBGA
-
-40°C
9dBm
85°C
3G/4G/5G TDD Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare
4699113

RoHS

Each
1+
HK$1,850.000
10+
HK$1,771.740
Min: 1 / Mult: 1
30MHz
Transceiver
6GHz
1.71V
1.89V
61.44MSPS
CSPBGA
4.1mA
-
196Pins
CSPBGA
-
-40°C
7.8dBm
85°C
TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz
4699112

RoHS

Each
1+
HK$2,241.680
10+
HK$2,196.850
Min: 1 / Mult: 1
30MHz
Transceiver
6GHz
1.71V
1.89V
61.44MSPS
CSPBGA
4.1mA
-
196Pins
CSPBGA
-
-40°C
7.8dBm
85°C
TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz
4030409

RoHS

Each
1+
HK$3,006.820
10+
HK$2,668.730
Min: 1 / Mult: 1
47MHz
Transceiver
6GHz
1.267V
1.33V
-
CSPBGA
445mA
820mA
144Pins
CSPBGA
-
-40°C
8dBm
85°C
Point-to-Point Communication Systems, Femtocell/Picocell/Microcell Base Stations, Radio Systems
4030411

RoHS

Each
1+
HK$2,289.300
10+
HK$2,028.080
Min: 1 / Mult: 1
70MHz
Transceiver
6GHz
1.267V
1.33V
-
CSPBGA
275mA
490mA
144Pins
CSPBGA
-
-40°C
8dBm
85°C
Point-to-Point Communication Systems, Femtocell/Picocell/Microcell Base Stations, Radio Systems
4034054

RoHS

Each
1+
HK$12,995.340
10+
HK$12,735.440
Min: 1 / Mult: 1
75MHz
Transceiver
6GHz
950mV
1.89V
24.33Gbps
CSPBGA
-
-
289Pins
CSPBGA
-
-40°C
7dBm
110°C
3G/4G/5G TDD and FDD Massive MIMO, Macro and Small Cell Base Stations
1-14 of 14 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM