1.33V RF Receivers Transmitters & Transceivers:

3 Products Found
Find a huge range of 1.33V RF Receivers Transmitters & Transceivers at e絡盟 Hong Kong. We stock a wide range of RF Receivers Transmitters & Transceivers, such as 3.6V, 5.5V, 3.8V & 3.465V RF Receivers Transmitters & Transceivers from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Frequency Min
RF Primary Function
Frequency Max
Supply Voltage Min
Supply Voltage Max
IC Case / Package
Receiving Current
Transmitting Current
No. of Pins
RF IC Case Style
Operating Temperature Min
Output Power (dBm)
Operating Temperature Max
RF Transceiver Applications
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4034040

RoHS

Each
1+
HK$1,467.740
10+
HK$1,375.950
25+
HK$1,284.160
100+
HK$1,230.080
Min: 1 / Mult: 1
325MHz
Transceiver
3.8GHz
1.267V
1.33V
CSPBGA
405mA
690mA
144Pins
CSPBGA
-40°C
8dBm
85°C
3G/4G Femtocell Base Stations, Wireless Video Transmission
4030409

RoHS

Each
1+
HK$3,006.820
10+
HK$2,668.730
Min: 1 / Mult: 1
47MHz
Transceiver
6GHz
1.267V
1.33V
CSPBGA
445mA
820mA
144Pins
CSPBGA
-40°C
8dBm
85°C
Point-to-Point Communication Systems, Femtocell/Picocell/Microcell Base Stations, Radio Systems
4030411

RoHS

Each
1+
HK$2,289.300
10+
HK$2,028.080
Min: 1 / Mult: 1
70MHz
Transceiver
6GHz
1.267V
1.33V
CSPBGA
275mA
490mA
144Pins
CSPBGA
-40°C
8dBm
85°C
Point-to-Point Communication Systems, Femtocell/Picocell/Microcell Base Stations, Radio Systems
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM