75MHz RF Transceivers - 2.4GHz & Above ISM Band:

3 Products Found
Find a huge range of 75MHz RF Transceivers - 2.4GHz & Above ISM Band at e絡盟 Hong Kong. We stock a wide range of RF Transceivers - 2.4GHz & Above ISM Band, such as 2.4GHz, 2.36GHz, 2.402GHz & 24GHz RF Transceivers - 2.4GHz & Above ISM Band from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Data Rate
Frequency Min
Frequency Max
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4034051

RoHS

Each
1+
HK$3,389.740
10+
HK$3,346.970
Min: 1 / Mult: 1
12.288Gbps
75MHz
6GHz
-
CSPBGA
196Pins
1.267V
3.465V
2.059A
9dBm
2G/3G/4G/5G Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare
-40°C
85°C
4034052

RoHS

Each
1+
HK$4,208.640
10+
HK$4,195.810
Min: 1 / Mult: 1
12.288Gbps
75MHz
6GHz
1.645A
CSPBGA
196Pins
1.267V
3.465V
2.073A
9dBm
3G/4G/5G TDD Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare
-40°C
85°C
4034054

RoHS

Each
1+
HK$12,995.340
10+
HK$12,735.440
Min: 1 / Mult: 1
24.33Gbps
75MHz
6GHz
-
CSPBGA
289Pins
950mV
1.89V
-
7dBm
3G/4G/5G TDD and FDD Massive MIMO, Macro and Small Cell Base Stations
-40°C
110°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM