RF Transceivers - 2.4GHz & Above ISM Band:
6 Products FoundView
Buyer
Engineer
Manufacturer
Data Rate
Frequency Min
Frequency Max
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$4,739.910 10+ HK$4,708.520 | Min: 1 / Mult: 1 | 6.144Gbps | 300MHz | 6GHz | 1.055A | CSPBGA | 196Pins | 1.14V | 3.465V | 1A | 7dBm | 3G/4G Small Cell BTS, Massive MIMO/Active Antenna Systems | -40°C | 85°C | |||||
Each | 1+ HK$3,243.940 10+ HK$3,222.460 | Min: 1 / Mult: 1 | 6.144Gbps | 300MHz | 6GHz | 1.055A | CSPBGA | 196Pins | 1.14V | 3.465V | 1A | 7dBm | 3G/4G, FDD & TDD Active Antenna System, Microwave NLOS Backhaul System | -40°C | 85°C | |||||
Each | 1+ HK$14,052.010 10+ HK$13,770.970 | Min: 1 / Mult: 1 | 6Gbps | 0Hz | 7.5GHz | - | BGA | 324Pins | 950mV | 2.1V | - | 7dBm | Wireless Communications Infrastructure, W-CDMA, LTE, LTE-A, Massive-MIMO, DOCSIS 3.0 CMTS | -40°C | 120°C | |||||
Each | 1+ HK$8,075.690 10+ HK$7,926.970 | Min: 1 / Mult: 1 | 24.33Gbps | 650MHz | 6GHz | - | CSPBGA | 289Pins | 950mV | 1.89V | - | 7dBm | 3G/4G/5G TDD and FDD Massive MIMO, Macro and Small Cell Base Stations | -40°C | 110°C | |||||
Each | 1+ HK$14,701.510 10+ HK$14,156.220 | Min: 1 / Mult: 1 | 12Gbps | 0Hz | 7.5GHz | - | BGA | 324Pins | 950mV | 2.1V | - | 7dBm | Wireless Communications Infrastructure, W-CDMA, LTE, LTE-A, Massive-MIMO, DOCSIS 3.1 and 4.0 CMTS | -40°C | 120°C | |||||
Each | 1+ HK$12,995.340 10+ HK$12,735.440 | Min: 1 / Mult: 1 | 24.33Gbps | 75MHz | 6GHz | - | CSPBGA | 289Pins | 950mV | 1.89V | - | 7dBm | 3G/4G/5G TDD and FDD Massive MIMO, Macro and Small Cell Base Stations | -40°C | 110°C |