RF Transceivers - 2.4GHz & Above ISM Band:
2 Products FoundView
Buyer
Engineer
Manufacturer
Data Rate
RF / IF Modulation
Device Core
Data Bus Width
Frequency Min
Frequency Max
Operating Frequency Max
Program Memory Size
RF IC Case Style
No. of Pins
IC Case / Package
Supply Voltage Min
Supply Voltage Max
No. of I/O's
Interfaces
Output Power (dBm)
RAM Memory Size
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$74.640 10+ HK$64.450 25+ HK$61.070 50+ HK$57.680 100+ HK$54.290 More Pricing... | Min: 1 / Mult: 1 | 2Mbps | GFSK | ARM Cortex-M0 | - | 2.402GHz | 32 bit | 2.48GHz | 32MHz | 128KB | WLCSP | 34Pins | WLCSP | 1.14V | 1.26V | 12I/O's | I2S, SPI, UART | 4dBm | 96KB | -94dBm | 2.4GHz Bluetooth Low Energy Systems | -20°C | 85°C | Surface Mount | NXH3670 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$64.450 25+ HK$61.070 50+ HK$57.680 100+ HK$54.290 250+ HK$52.250 | Min: 10 / Mult: 1 | 2Mbps | GFSK | ARM Cortex-M0 | 32bit | 2.402GHz | 32 bit | 2.48GHz | 32MHz | 128KB | WLCSP | 34Pins | WLCSP | 1.14V | 1.26V | 12I/O's | I2S, SPI, UART | 4dBm | 96KB | -94dBm | 2.4GHz Bluetooth Low Energy Systems | -20°C | 85°C | Surface Mount | NXH3670 |