TUK SGACK902S Keystone Coupler RF Transceivers - Sub 2.4GHz ISM Band:
4 Products FoundView
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$76.780 10+ HK$66.590 25+ HK$63.050 50+ HK$60.630 100+ HK$58.200 More Pricing... | Min: 1 / Mult: 1 | 150MHz | 960MHz | FSK | - | 8mA | QFN-EP | 24Pins | 3V | 3.6V | 118mA | 22dBm | - | LoRa and LoRaWAN Gateways | -40°C | 85°C | TUK SGACK902S Keystone Coupler | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$56.150 10+ HK$48.670 25+ HK$46.040 50+ HK$44.230 100+ HK$42.420 More Pricing... | Min: 1 / Mult: 1 | 860MHz | 1.02GHz | FSK, GFSK, GMSK, MSK, OOK | 300Kbps | 11.2mA | QFN-EP | 28Pins | 1.8V | 3.7V | 125mA | 20dBm | -137dBm | Automatic Meter Reading, Home and Building Automation, Long Range Irrigation Systems | -40°C | 85°C | TUK SGACK902S Keystone Coupler | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$49.580 10+ HK$42.950 25+ HK$40.660 50+ HK$39.070 100+ HK$37.480 More Pricing... | Min: 1 / Mult: 1 | 137MHz | 1.02GHz | FSK, GFSK, GMSK, MSK, OOK | 300Kbps | 12mA | QFN-EP | 28Pins | 1.8V | 3.7V | 120mA | 20dBm | -123dBm | Automatic Meter Reading, Home and Building Automation, Long Range Irrigation Systems | -40°C | 85°C | TUK SGACK902S Keystone Coupler | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$63.050 10+ HK$54.750 25+ HK$51.790 50+ HK$49.780 100+ HK$47.760 More Pricing... | Min: 1 / Mult: 1 | 137MHz | 525MHz | FSK, GFSK, GMSK, MSK, OOK | 300Kbps | 12mA | QFN-EP | 28Pins | 1.8V | 3.7V | 120mA | 20dBm | -148dBm | Automatic Meter Reading, Home and Building Automation, Long Range Irrigation Systems | -40°C | 85°C | TUK SGACK902S Keystone Coupler |