525MHz RF Transceivers - Sub 2.4GHz ISM Band:
3 Products FoundView
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$63.050 10+ HK$54.750 25+ HK$51.790 50+ HK$49.780 100+ HK$47.760 More Pricing... | Min: 1 / Mult: 1 | 137MHz | 525MHz | FSK, GFSK, GMSK, MSK, OOK | 300Kbps | 12mA | QFN-EP | 28Pins | 1.8V | 3.7V | 120mA | 20dBm | -148dBm | Automatic Meter Reading, Home and Building Automation, Long Range Irrigation Systems | -40°C | 85°C | TUK SGACK902S Keystone Coupler | |||||
Each | 1+ HK$43.900 10+ HK$36.420 25+ HK$32.470 50+ HK$32.060 100+ HK$31.650 More Pricing... | Min: 1 / Mult: 1 | 425MHz | 525MHz | FSK, GFSK, GMSK, MSK, OOK | 500Kbps | 13.7mA | HQFN | 20Pins | 1.8V | 3.8V | 75mA | 20dBm | -124dBm | China Smart Meters | -40°C | 85°C | - | |||||
Each | 1+ HK$49.900 10+ HK$41.140 25+ HK$37.380 50+ HK$35.900 100+ HK$34.390 More Pricing... | Min: 1 / Mult: 1 | 425MHz | 525MHz | FSK, GFSK, MSK, OOK | 500Kbps | 14mA | QFN | 20Pins | 1.8V | 3.6V | 75mA | 20dBm | -103dBm | China Smart Meters | -40°C | 85°C | - |