425MHz RF Transceivers - Sub 2.4GHz ISM Band:
2 Products FoundFind a huge range of 425MHz RF Transceivers - Sub 2.4GHz ISM Band at e絡盟 Hong Kong. We stock a wide range of RF Transceivers - Sub 2.4GHz ISM Band, such as 142MHz, 80MHz, 2.4GHz & 119MHz RF Transceivers - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Silicon Labs
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$43.900 10+ HK$36.420 25+ HK$32.470 50+ HK$32.060 100+ HK$31.650 More Pricing... | Min: 1 / Mult: 1 | 425MHz | 525MHz | FSK, GFSK, GMSK, MSK, OOK | 500Kbps | 13.7mA | HQFN | 20Pins | 1.8V | 3.8V | 75mA | 20dBm | -124dBm | China Smart Meters | -40°C | 85°C | |||||
Each | 1+ HK$49.900 10+ HK$41.140 25+ HK$37.380 50+ HK$35.900 100+ HK$34.390 More Pricing... | Min: 1 / Mult: 1 | 425MHz | 525MHz | FSK, GFSK, MSK, OOK | 500Kbps | 14mA | QFN | 20Pins | 1.8V | 3.6V | 75mA | 20dBm | -103dBm | China Smart Meters | -40°C | 85°C |