STMICROELECTRONICS RF Transmitters - Sub 2.4GHz ISM Band:
5 Products FoundView
Buyer
Engineer
Manufacturer
Frequency Min
Protocol
Frequency Max
RF / IF Modulation
Data Rate
Transmitting Current
Frequency RF
RF IC Case Style
No. of Pins
Module Interface
Supply Voltage Min
Supply Voltage Max
Output Power (dBm)
Sensitivity dBm
RF Transmitter Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$107.340 10+ HK$77.010 25+ HK$72.730 50+ HK$68.400 100+ HK$63.970 More Pricing... | Min: 1 / Mult: 1 | - | CAN | - | - | 12Mbps | - | 196MHz | VFQFPN | 56Pins | I2C, SPI, SQI, UART | 1.08V | 1.32V | - | -162dBm | - | -40°C | 85°C | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$18.090 250+ HK$17.170 500+ HK$15.390 1000+ HK$13.010 | Min: 100 / Mult: 1 | 413MHz | - | 958MHz | ASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK | 500Kbps | 32mA | - | QFN | 24Pins | - | 1.8V | 3.6V | 16dBm | - | Building Automation, Industrial Monitoring, Sensors to Cloud, Smart Metering, Smart Lighting Systems | -40°C | 105°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$24.470 10+ HK$20.860 25+ HK$19.940 50+ HK$19.020 100+ HK$18.090 More Pricing... | Min: 1 / Mult: 1 | 413MHz | - | 958MHz | ASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK | 500Kbps | 32mA | - | QFN | 24Pins | - | 1.8V | 3.6V | 16dBm | - | Building Automation, Industrial Monitoring, Sensors to Cloud, Smart Metering, Smart Lighting Systems | -40°C | 105°C | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$24.910 10+ HK$18.830 50+ HK$17.640 100+ HK$16.440 250+ HK$15.130 More Pricing... | Min: 1 / Mult: 1 | 779MHz | - | 956MHz | 2FSK, ASK, GFSK, GMSK, MSK, OOK | 500Kbps | 54mA | - | QFN | 20Pins | - | 1.8V | 3.6V | 16dBm | - | Automatic Meter Reading, Home & Building Automation, Industrial Monitoring & Control, WSN | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$16.440 250+ HK$15.130 500+ HK$14.230 1000+ HK$12.660 2500+ HK$11.430 | Min: 100 / Mult: 1 | 779MHz | - | 956MHz | 2FSK, ASK, GFSK, GMSK, MSK, OOK | 500Kbps | 54mA | - | QFN | 20Pins | - | 1.8V | 3.6V | 16dBm | - | Automatic Meter Reading, Home & Building Automation, Industrial Monitoring & Control, WSN | -40°C | 85°C |