240MHz RF Transmitters - Sub 2.4GHz ISM Band:

2 Products Found
Find a huge range of 240MHz RF Transmitters - Sub 2.4GHz ISM Band at e絡盟 Hong Kong. We stock a wide range of RF Transmitters - Sub 2.4GHz ISM Band, such as 300MHz, 27MHz, 286MHz & 433Hz RF Transmitters - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Silicon Labs
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Transmitting Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Output Power (dBm)
RF Transmitter Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2414372

RoHS

Each
1+
HK$53.240
10+
HK$44.310
25+
HK$41.500
50+
HK$38.980
100+
HK$36.980
More Pricing...
Min: 1 / Mult: 1
240MHz
930MHz
FSK, GFSK, OOK
256Kbps
85mA
QFN
20Pins
1.8V
3.6V
20dBm
Automatic Meter Reading, Home Automation, Low Power Telemetry, Wireless Alarm / Security Systems
-40°C
85°C
2414371

RoHS

Each
1+
HK$55.790
10+
HK$48.820
25+
HK$40.450
50+
HK$36.270
100+
HK$33.480
More Pricing...
Min: 1 / Mult: 1
240MHz
930MHz
FSK, GFSK, OOK
256Kbps
30mA
QFN
20Pins
1.8V
3.6V
13dBm
Automatic Meter Reading, Home Automation, Low Power Telemetry, Wireless Alarm / Security Systems
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM