Product Information
Product Overview
The MFRC53101T/0FE,112 is a standard ISO/IEC 14443 A/B Reader IC features a highly integrated reader IC for contactless communication at 13.56MHz. The reader IC provides outstanding modulation and demodulation for passive contactless communication, a wide range of methods and protocols and pin compatibility with the MFRC500, MFRC530 and SLRC400. All protocol layers of the ISO/IEC 14443 A and ISO/IEC 14443 B communication standards are supported provided additional components, such as the oscillator, power supply and coil. Standardized protocols, such as ISO/IEC 14443-4 and/or ISO/IEC 14443 B anti-collision are correctly implemented. The IC supports contactless communication using MIFARE higher baud rates. The receiver module provides a robust and efficient demodulation/decoding circuitry implementation for compatible transponder signals.
- Fast NFC design start-up
- Highly integrated analogue circuitry for demodulating and decoding card/label response
- Buffered output drivers enable antenna connection using the minimum of external components
- Proximity operating distance up to 100mm
- Contactless communication at MIFARE higher baud rates
- Crypto1 and secure non-volatile internal key memory
- Parallel microprocessor interface with internal address latch and IRQ line
- Flexible interrupt handling
Applications
Consumer Electronics, Automation & Process Control, Imaging, Video & Vision
Technical Specifications
13.56MHz
Reader
SOIC
SOIC
MFRC531
No SVHC (23-Jan-2024)
3V
3.6V
32Pins
25mA
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate