Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. RF
                                                                                                    4. RFID
                                                                                                    Print Page

                                                                                                    PCF7939MA/CABC0800

                                                                                                    RFID, Read, Write, 125 kHz, 5.6 V to 27 V Supply, SMD-20

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP PCF7939MA/CABC0800
                                                                                                    NXP PCF7939MA/CABC0800
                                                                                                    NXP PCF7939MA/CABC0800
                                                                                                    NXP PCF7939MA/CABC0800
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoPCF7939MA/CABC0800
                                                                                                    Order Code2902560
                                                                                                    Product RangePCF 7939 Series
                                                                                                    3,805 In Stock

                                                                                                    Need more?

                                                                                                    2999 Delivery in 1-2 Business Days(SG stock)
                                                                                                    806 Delivery in 3-4 Business Days(UK stock)
                                                                                                    Available until stock is exhausted
                                                                                                    QuantityPrice
                                                                                                    1+HK$33.480
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$33.48
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoPCF7939MA/CABC0800
                                                                                                    Order Code2902560
                                                                                                    Product RangePCF 7939 Series
                                                                                                    Frequency Min-
                                                                                                    Frequency Max125kHz
                                                                                                    RFID IC TypeRead, Write
                                                                                                    Programmable Memory456B
                                                                                                    Output Power-
                                                                                                    RF IC Case StyleSMD
                                                                                                    No. of Pins20Pins
                                                                                                    Supply Voltage Min5.6V
                                                                                                    Supply Voltage Max27V
                                                                                                    Current Consumption-
                                                                                                    Product RangePCF 7939 Series
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    PCF7939MA/CABC0800 is a high-performance security transponder (HT-AES) for vehicle immobilization applications. The protocol design of the HT-AES is based on the established HT2 protocol and extended by the HT2 Extended protocol improvements to support a fast and seamless base station software upgrade. It derives its power supply from the magnetic field (LF field) established by the base station. Features secure contactless authentication employing a secret key and a random number (challenge) in order to cipher any communication between the device and the base station in ciphered access mode.

                                                                                                    • Data transmission and energy supply via LF link
                                                                                                    • Excellent sensitivity in read and write mode
                                                                                                    • 32bit quasi unique device and product type identification
                                                                                                    • Compatible among the products of the HT-AES family
                                                                                                    • Authentication based on AES128 crypto algorithm (128 bit secret key)
                                                                                                    • Up to 460byte EEPROM available for user data
                                                                                                    • Versatile EEPROM access and protection capabilities
                                                                                                    • 20 years non-volatile data retention
                                                                                                    • Automotive temperature range from -40°C to +85°C
                                                                                                    • Leadless plastic stick package

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    -

                                                                                                    RFID IC Type

                                                                                                    Read, Write

                                                                                                    Output Power

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    20Pins

                                                                                                    Supply Voltage Max

                                                                                                    27V

                                                                                                    Product Range

                                                                                                    PCF 7939 Series

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Frequency Max

                                                                                                    125kHz

                                                                                                    Programmable Memory

                                                                                                    456B

                                                                                                    RF IC Case Style

                                                                                                    SMD

                                                                                                    Supply Voltage Min

                                                                                                    5.6V

                                                                                                    Current Consumption

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Thailand
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423190
                                                                                                    US ECCN:5A992.c
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.0003
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.