SoCs / MPSoCs / RFSoCs:
6 Products FoundView
Buyer
Engineer
Manufacturer
CPU Speed
Device Core
Data Bus Width
Core Architecture
Operating Frequency Max
MPU Case Style
Program Memory Size
No. of Pins
MPU Family
IC Case / Package
MPU Series
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INFINEON | Each | 1+ HK$224.160 5+ HK$202.710 10+ HK$184.450 | Min: 1 / Mult: 1 | 80MHz | ARM Cortex-M3 | 32 bit | ARM Cortex-M3 | 80MHz | TQFP | 256KB | 100Pins | PSoC 5LP | TQFP | CY8C58LP | 62I/O's | CAN, I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | ||||
INFINEON | Each | 1+ HK$95.140 10+ HK$87.460 25+ HK$83.860 50+ HK$80.230 | Min: 1 / Mult: 1 | 67MHz | ARM Cortex-M3 | 32 bit | ARM Cortex-M3 | 67MHz | TQFP | 256KB | 100Pins | PSoC 5LP | TQFP | CY8C52LP | 62I/O's | I2C, LIN, SPI, UART, USB | 64KB | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C52xx | ||||
INFINEON | Each | 1+ HK$104.230 10+ HK$79.990 25+ HK$75.960 50+ HK$74.370 100+ HK$72.780 More Pricing... | Min: 1 / Mult: 1 | 67MHz | ARM Cortex-M3 | 32 bit | ARM Cortex-M3 | 67MHz | QFN-EP | 256KB | 68Pins | PSoC 5LP | QFN | CY8C52LP | 38I/O's | I2C, LIN, SPI, UART, USB | 64KB | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C52xx | ||||
INFINEON | Each | 1+ HK$251.780 5+ HK$231.230 10+ HK$210.680 25+ HK$200.300 50+ HK$189.920 | Min: 1 / Mult: 1 | 80MHz | ARM Cortex-M3 | 32 bit | ARM Cortex-M3 | 80MHz | TQFP | 256KB | 100Pins | PSoC 5LP | TQFP | CY8C58LP | 62I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 105°C | Surface Mount | PSoC 5 | CY8C58xx | ||||
INFINEON | Each | 1+ HK$110.890 10+ HK$87.380 25+ HK$81.550 50+ HK$78.300 100+ HK$75.050 More Pricing... | Min: 1 / Mult: 1 | 67MHz | ARM Cortex-M3 | 32 bit | ARM Cortex-M3 | 67MHz | QFN-EP | 256KB | 68Pins | PSoC 5LP | QFN | CY8C54LP | 48I/O's | I2C, I2S, SPI, UART, USB | 64KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C54xx | ||||
INFINEON | Each | 1+ HK$108.760 10+ HK$91.160 25+ HK$78.830 50+ HK$78.570 100+ HK$78.310 More Pricing... | Min: 1 / Mult: 1 | 67MHz | ARM Cortex-M3 | 32 bit | ARM Cortex-M3 | 67MHz | TQFP | 256KB | 100Pins | PSoC 5LP | TQFP | CY8C54LP | 62I/O's | I2C, LIN, SPI, UART, USB | 64KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C54xx |