Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoFSVPLC06
Order Code4146125
Product RangeFSVPLC Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$1,095.460 |
| 5+ | HK$983.510 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,095.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoFSVPLC06
Order Code4146125
Product RangeFSVPLC Series
Technical Datasheet
Flow Switch TypeSPST
Flow Rate Min-
Flow Rate Max0.6l/min
Operating Pressure Min-
Operating Pressure Max8bar
Supply Voltage Min-
Supply Voltage Max-
Contact Rating1mA
Switching Voltage AC Max5V
Switching Voltage DC Max-
Media TypeLiquid
Process Connection Size1"
Process Connection TypeBSP
Pipe Size-
Housing MaterialBrass
Operating Temperature Min-
Operating Temperature Max85°C
Product RangeFSVPLC Series
Qualification-
SVHCNo SVHC (25-Jun-2020)
Pressure Max8bar
Port Size25.4mm
Technical Specifications
Flow Switch Type
SPST
Flow Rate Max
0.6l/min
Operating Pressure Max
8bar
Supply Voltage Max
-
Switching Voltage AC Max
5V
Media Type
Liquid
Process Connection Type
BSP
Housing Material
Brass
Operating Temperature Max
85°C
Qualification
-
Pressure Max
8bar
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
1mA
Switching Voltage DC Max
-
Process Connection Size
1"
Pipe Size
-
Operating Temperature Min
-
Product Range
FSVPLC Series
SVHC
No SVHC (25-Jun-2020)
Port Size
25.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6