Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSFM3100-VC
Order Code3804189
Product RangeCMOSens SFM3100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$1,147.510 |
5+ | HK$1,145.950 |
10+ | HK$1,144.390 |
25+ | HK$1,142.830 |
50+ | HK$1,141.270 |
100+ | HK$1,139.710 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,147.51
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM3100-VC
Order Code3804189
Product RangeCMOSens SFM3100 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min-24l/min
Flow Rate Max240l/min
Operating Pressure Min0.66bar
Operating Pressure Max1.07bar
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Accuracy6%
Accuracy± 6%
Media TypeAir, Nitrogen, Oxygen
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingIn-Line
Operating Temperature Min5°C
Operating Temperature Max60°C
Product RangeCMOSens SFM3100 Series
SVHCNo SVHC (12-Jan-2017)
Pressure Max1.07bar
Supply Voltage DC Max5.25V
Supply Voltage DC Min4.75V
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
240l/min
Operating Pressure Max
1.07bar
Supply Voltage Max
5.25V
Accuracy
± 6%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
5°C
Product Range
CMOSens SFM3100 Series
Pressure Max
1.07bar
Supply Voltage DC Min
4.75V
Flow Rate Min
-24l/min
Operating Pressure Min
0.66bar
Supply Voltage Min
4.75V
Accuracy
6%
Media Type
Air, Nitrogen, Oxygen
Process Connection Type
-
Sensor Mounting
In-Line
Operating Temperature Max
60°C
SVHC
No SVHC (12-Jan-2017)
Supply Voltage DC Max
5.25V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.79