Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Sensors & Transducers
                      3. Sensors
                      4. Flow Sensors
                      5. Liquid Flow Sensors
                      Print Page

                      AD-102

                      Air Bubble Detector, High Resolution, 6mm, 70 to 106 kPa, TTL Output, 5 to 24 VDC, 0 to 60 °C

                      TE CONNECTIVITY AD-102
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part NoAD-102
                      Order Code4458525
                      Also Known As20019846-00
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      100 In Stock

                      Need more?

                      100 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$1,259.400
                      5+HK$1,101.970
                      10+HK$913.060
                      25+HK$818.610
                      50+HK$755.640
                      100+HK$705.260
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$1,259.40
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part NoAD-102
                      Order Code4458525
                      Also Known As20019846-00
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeAir Bubble Detector
                      Flow Rate Min-
                      Flow Rate Max-
                      Operating Pressure Min70kPa
                      Operating Pressure Max106kPa
                      Supply Voltage Min5VDC
                      Supply Voltage Max24VDC
                      Sensor Output TypeTTL
                      Media TypeAir
                      Process Connection Size-
                      Process Connection Type-
                      Pipe Size-
                      Sensor Mounting-
                      Operating Temperature Min0°C
                      Operating Temperature Max60°C
                      Product Range-
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      AD-102 is a high resolution bubble detector. This compact sensor designed to detect air-in-line (AIL) with an industry leading bubble resolution of 25% tubing inner diameter. In applications like infusion pumps, syringe pumps, haemodialysis or peritoneal dialysis systems, and blood flow monitoring, the accurate detection of bubbles is of utmost importance. TE Connectivity (TE) proudly introduces its cutting-edge AD-102 High-Resolution Air Bubble Detect (ABD) sensor, designed to set a new industry standard with an exceptional bubble resolution of 25% of the tube's inner diameter. This non-invasive device offers continuous monitoring of fluid to detect air bubbles effectively. Applications include haemodialysis, infusion pumps, syringe pumps, cardiac ablation, automated immunoassay analysers, apheresis/auto-transfusion, semiconductor, blood processing, DNA analysis, laboratory, pharmaceutical, chemical analysis, food processing, 3D printing.

                      • Bubble detection resolution of 25% of tubing inner diameter
                      • Non-invasive design eliminates concerns related to sterility & fluid compatibility
                      • High noise immunity to EMI/RFI, IP53 ingress protection
                      • On-demand self-test to verify functionality, preventing false positive readings
                      • LED indication of sensor wet and dry state visible through housing
                      • Response time is 0.3msec typical, 5V signal TTL output dry
                      • Supply voltage range from 4.5 to 5.5V, operating current is 5mA typical
                      • Operating pressure range from 700 to 1060 hPa
                      • Mounting screw torque is 8.0/1.65Inch-Lbs./Nm typ
                      • Operating temperature range from 0°C to +60°C

                      Technical Specifications

                      Sensor Type

                      Air Bubble Detector

                      Flow Rate Max

                      -

                      Operating Pressure Max

                      106kPa

                      Supply Voltage Max

                      24VDC

                      Media Type

                      Air

                      Process Connection Type

                      -

                      Sensor Mounting

                      -

                      Operating Temperature Max

                      60°C

                      SVHC

                      Lead (21-Jan-2025)

                      Flow Rate Min

                      -

                      Operating Pressure Min

                      70kPa

                      Supply Voltage Min

                      5VDC

                      Sensor Output Type

                      TTL

                      Process Connection Size

                      -

                      Pipe Size

                      -

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Czech Republic
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90261021
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.589
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.