25lb Force Sensors & Load Cells:

2 Products Found

A force sensor is a type of sensor that measures the force applied on an object or system. It converts the mechanical force or pressure applied on it into an electrical signal that can be measured and analyzed for monitoring and control applications. Tension force sensors, Compression force sensors, tension and compression force sensors are the different types of force sensors. They are classified based on the type of force measured.

Load Cells is a type of transducer which converts force or weight into an electrical signal for monitoring & control applications. Load cells come in various form factors and typically have a strain gauge attached to it. When a force or weight is applied to an object or load, there is a deformation of the object which in-turn causes the strain gauge resistance to change. This change in resistance is converted to an electrical signal for monitoring & control applications

Show More
View
Buyer
Engineer
Manufacturer
Load Capacity
Supply Voltage
Cell Output mV / V
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2821417
Each
1+
HK$4,934.200
Min: 1 / Mult: 1
25lb
50VDC
1
-54°C
125°C
LC302 Series
2821373
Each
1+
HK$12,308.360
Min: 1 / Mult: 1
25lb
10VDC
2
-54°C
121°C
LCFD Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM