1000lbf Force Sensors & Load Cells:

4 Products Found

A force sensor is a type of sensor that measures the force applied on an object or system. It converts the mechanical force or pressure applied on it into an electrical signal that can be measured and analyzed for monitoring and control applications. Tension force sensors, Compression force sensors, tension and compression force sensors are the different types of force sensors. They are classified based on the type of force measured.

Load Cells is a type of transducer which converts force or weight into an electrical signal for monitoring & control applications. Load cells come in various form factors and typically have a strain gauge attached to it. When a force or weight is applied to an object or load, there is a deformation of the object which in-turn causes the strain gauge resistance to change. This change in resistance is converted to an electrical signal for monitoring & control applications

Show More
View
Buyer
Engineer
Manufacturer
Load Cell Type
Load Capacity
Supply Voltage
Weight Capacity
Excitation Voltage Min
Excitation Voltage Max
Sensor Output Type
Cell Output mV / V
Connection Type
Linearity
Cable Length - Metric
Operating Temperature Min
Cable Length - Imperial
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2821378
Each
1+
HK$7,243.010
Min: 1 / Mult: 1
Miniature Compression
-
-
1000lbf
-
10VDC
Ratiometric
-
4 Conductor Cable
± 0.25 %
1.5m
-54°C
5ft
121°C
LCGD Series
3766540
Each
1+
HK$7,243.010
Min: 1 / Mult: 1
Miniature Compression
1000lb
10VDC
1000lbf
-
10VDC
Ratiometric
2
4 Conductor Cable
± 0.25 %
1.5m
-54°C
5ft
121°C
LCGB Series
3765598
Each
1+
HK$5,560.910
Min: 1 / Mult: 1
S-Beam
1000lb
10VDC
1000lbf
10VDC
-
3mV/V
3
Cable
0.03%
9m
-40°C
30ft
93°C
LC101 Series
3763931
Each
1+
HK$8,823.150
Min: 1 / Mult: 1
Miniature Compression
-
-
1000lbf
-
15VDC
Ratiometric
-
4 Conductor Cable
± 0.15 %
3m
-46°C
10ft
107°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM