Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$9,181.570 |
Price for:Each
Minimum: 1
Multiple: 1
HK$9,181.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No670
Order Code4288155
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
670 is a fume hood monitor continuously senses air flow through the face of the fume hood, ensuring safe levels of fresh air are exhausting. The 670 provides a highly accurate hot wire sensor to detect very low flows common on fume hoods. The Model 670 comes with everything required to quickly install the unit.
- Flexible surface or flush mounting
- LED safe and alarm status indicators
- Red LED and audible alarm
- Sash alarm input
- Night time set-back
- Alarm range from 30-400FPM (0.15-2.0m/s)
- Operating temperature range from 55 to 86°F (13 to 30°C)
- 15VDC 500mA, 120VAC, 60Hz power transformer included
Contents
Fume hood monitor, Mounting bracket, 24" of tubing for connecting to the inside of the hood wall, 120VAC power adaptor.
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635029