Through Hole Hall Effect Sensors:

3 Products Found

We offer a wide range of hall effect sensors, some with automotive AEC-Q100 or AEC-Q101 qualifications

A Hall effect sensor is a type of sensor which detects the presence and magnitude of a magnetic field using the Hall effect. The output voltage of a Hall sensor is directly proportional to the field strength.Frequently, a Hall sensor is combined with threshold detection to act as a binary switch.Hall effect sensors respond to static (non-changing) magnetic fields. This is a key difference from inductive sensors, which respond only to changes in fields.Uses include industrial applications and in consumer equipment. Some computer printers use them to detect missing paper and open covers. Some 3D printers use them to measure filament thickness.Hall sensors are commonly used to time the speed of wheels and shafts.Types of Hall effect sensor include Hall current sensor, linear Hall-effect sensors, Hall switches and more.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Supply Voltage DC Min
Supply Voltage DC Max
Sensor Case / Package
Sensor Terminals
No. of Pins
Supply Voltage Min
Output Configuration
Supply Voltage Max
Operating Temperature Min
Output Voltage Min
Switching Speed
Operating Temperature Max
Sensor Housing
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1470593

RoHS

Each
1+
HK$44.620
10+
HK$43.730
25+
HK$42.840
50+
HK$41.950
100+
HK$41.060
More Pricing...
Min: 1 / Mult: 1
Bipolar
4.5V
24V
TO-92
Through Hole
3Pins
4.5VDC
Sink
24VDC
-40°C
150mV
0.2µs
150°C
Rectangular
1470605

RoHS

Each
1+
HK$74.720
10+
HK$73.660
25+
HK$69.740
50+
HK$65.820
100+
HK$61.900
More Pricing...
Min: 1 / Mult: 1
Unipolar
3.8V
30V
TO-92
Through Hole
3Pins
3.8VDC
Sink
30VDC
-40°C
400mV
1.5µs
150°C
Rectangular
2787338

RoHS

Each
1+
HK$67.900
10+
HK$67.700
25+
HK$67.490
50+
HK$65.850
100+
HK$64.940
More Pricing...
Min: 1 / Mult: 1
Linear
4.5V
10.5V
TO-92
Through Hole
3Pins
4.5VDC
Sink / Source
10.5V
-40°C
200mV
-
150°C
Rectangular
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM