Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$81.700 |
10+ | HK$77.870 |
25+ | HK$76.880 |
50+ | HK$75.880 |
100+ | HK$74.880 |
250+ | HK$73.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$81.70
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoIIM-20670
Order Code4712319
Technical Datasheet
Sensor TypeAccelerometer, Gyroscope
Sensing AxisX, Y, Z (Accelerometer, Gyroscope)
Supply Voltage Min3V
Supply Voltage Max5.5V
Sensor Case / PackageDQFN
No. of Pins24Pins
Sensing Range - Accelerometer2g, 65g
Sensing Range - Gyroscope41/s, 1966/s
Temperature Sensing Range-40 °C to +105 °C
Output InterfaceSPI
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Accelerometer, Gyroscope
Supply Voltage Min
3V
Sensor Case / Package
DQFN
Sensing Range - Accelerometer
2g, 65g
Temperature Sensing Range
-40 °C to +105 °C
Operating Temperature Min
-40°C
Product Range
-
Sensing Axis
X, Y, Z (Accelerometer, Gyroscope)
Supply Voltage Max
5.5V
No. of Pins
24Pins
Sensing Range - Gyroscope
41/s, 1966/s
Output Interface
SPI
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001