Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADXL325BCPZ
Order Code4030090
Product RangeADXL325
Technical Datasheet
95 In Stock
Need more?
95 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$51.940 |
| 10+ | HK$44.840 |
| 25+ | HK$42.550 |
| 100+ | HK$40.980 |
| 250+ | HK$38.550 |
| 500+ | HK$37.590 |
| 1000+ | HK$36.630 |
Price for:Each
Minimum: 1
Multiple: 1
HK$51.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADXL325BCPZ
Order Code4030090
Product RangeADXL325
Technical Datasheet
Sensing Range - Accelerometer± 5g
MEMS Sensor OutputAnalogue
Sensing AxisX, Y, Z
Output Interface-
Sensor Case / PackageLFCSP
No. of Pins16Pins
Sensitivity Typ174mV/g
Sensor Case StyleLFCSP
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Sensitivity Min156mV/g
Operating Temperature Max85°C
Sensitivity Max192mV/g
Qualification-
Product RangeADXL325
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Low power (350μA typical)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Sensing Range - Accelerometer
± 5g
Sensing Axis
X, Y, Z
Sensor Case / Package
LFCSP
Sensitivity Typ
174mV/g
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 3 - 168 hours
MEMS Sensor Output
Analogue
Output Interface
-
No. of Pins
16Pins
Sensor Case Style
LFCSP
Supply Voltage Max
3.6V
Sensitivity Min
156mV/g
Sensitivity Max
192mV/g
Product Range
ADXL325
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001