Rotary Encoders:
25 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied in a Waffle Tray) | 1000+ HK$14.880 | Min: 1000 / Mult: 1000 | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
Each (Supplied in a Waffle Tray) | 1000+ HK$14.880 | Min: 1000 / Mult: 1000 | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ HK$24.240 10+ HK$17.370 25+ HK$16.840 50+ HK$16.310 100+ HK$15.770 | Min: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 | 100rpm | - | 30000 | 2Channels | Knurled End | 20mm | 6mm | - | - | -10°C | 70°C | - | Solder Pin | ||||
Each | 1+ HK$21.710 10+ HK$18.580 25+ HK$18.560 50+ HK$18.530 100+ HK$17.350 More Pricing... | Min: 1 / Mult: 1 | - | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | - | - | - | 60rpm | 30000 | - | Flatted End | 19.5mm | - | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ HK$23.760 10+ HK$17.020 25+ HK$16.500 50+ HK$15.980 100+ HK$15.460 | Min: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 Series | 100rpm | - | - | 2Channels | Knurled End | 20mm | 6mm | - | - | - | - | - | Solder Pin | ||||
Each | 1+ HK$348.450 5+ HK$345.900 10+ HK$343.350 25+ HK$307.520 50+ HK$307.190 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Panel Mount, Through Hole | 26 | - | - | 25000 | - | D Type Flatted End | - | - | - | - | - | - | - | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ HK$3,553.320 5+ HK$3,130.410 10+ HK$2,930.580 25+ HK$2,793.200 50+ HK$2,737.340 More Pricing... | Min: 1 / Mult: 1 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | E6CP-A | 1000rpm | - | - | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | 13 Pin Connector | ||||
Each | 1+ HK$24.250 10+ HK$19.980 25+ HK$19.930 50+ HK$19.880 100+ HK$18.500 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | - | 60rpm | 30000 | - | - | 28.9mm | - | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ HK$28.650 10+ HK$23.010 25+ HK$21.100 50+ HK$19.760 100+ HK$18.500 More Pricing... | Min: 1 / Mult: 1 | - | Absolute | - | 8 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | - | 60rpm | 30000 | - | Flatted End | 28.9mm | - | - | - | - | 70°C | IP64 | - | |||||
Each | 1+ HK$24.750 10+ HK$19.980 25+ HK$19.950 50+ HK$19.920 100+ HK$18.660 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | 16 Detents | Vertical | - | Gray Code | Bushing Mount, Through Hole | PAC18R Series | - | 60rpm | 30000 | - | - | 28.9mm | 6.34mm | - | - | - | 70°C | - | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ HK$8,164.830 5+ HK$8,001.540 10+ HK$7,838.240 25+ HK$7,674.950 50+ HK$7,511.650 | Min: 1 / Mult: 1 | Optical | Absolute | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Chassis Mount | E6C3-A Series | 5000rpm | - | - | - | D Type Flatted End | 15mm | 8mm | 12V | 24V | -10°C | 70°C | IP65 | Wire Leaded | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 10+ HK$5.020 100+ HK$4.920 500+ HK$4.820 1000+ HK$4.720 2400+ HK$4.620 More Pricing... | Min: 10 / Mult: 10 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Gray Code | Through Hole | EN10 Series | - | - | 100000 | - | Hollow Shaft | 5.5mm | 10mm | - | 5VDC | -20°C | 80°C | IP40 | Solder Pin | ||||
Each | 1+ HK$38.790 10+ HK$29.210 25+ HK$28.400 50+ HK$27.570 100+ HK$26.740 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 8PPR | 8 Detents | Vertical | - | Gray Code | Through Hole | SRGA | - | - | 10000 | - | Hollow Shaft | - | 4.8mm | - | 12V | -10°C | 60°C | - | Solder Pin | |||||
Each | 1+ HK$3,767.980 5+ HK$3,585.590 10+ HK$3,381.570 25+ HK$3,239.040 50+ HK$3,130.170 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Absolute | - | 0 Detents | Vertical | Without Push Switch | Gray Code | Flange Mount | WDGA 58B | 8000rpm | - | - | 1Channels | Flatted End | 20mm | 10mm | 10V | 30V | -40°C | 80°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ HK$3,807.600 5+ HK$3,623.300 10+ HK$3,417.130 25+ HK$3,273.100 50+ HK$3,163.080 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Absolute | - | 0 Detents | Vertical | Without Push Switch | Gray Code | Flange Mount | WDGA 36E | 12000rpm | - | - | 1Channels | Hollow Shaft | - | 6mm | 10V | 32V | -40°C | 85°C | IP65, IP67 | Wire Leaded | |||||
SENSATA / BEI SENSORS | Each | 1+ HK$9,192.590 5+ HK$8,043.520 10+ HK$6,664.630 25+ HK$5,975.180 50+ HK$5,517.860 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Flange Mount | MHM5 | 6000rpm | - | - | - | D Type Flatted End | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP64, IP65 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$10,131.370 5+ HK$8,864.950 10+ HK$7,345.250 25+ HK$6,585.390 50+ HK$6,081.360 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Flange Mount | MHK5 | 6000rpm | - | - | - | Blind Shaft | - | 15mm | 4.75V | 30V | -40°C | 85°C | IP65 | M23 Connector | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 10+ HK$4.470 100+ HK$3.840 500+ HK$3.430 1000+ HK$3.330 2400+ HK$3.130 More Pricing... | Min: 10 / Mult: 10 | Mechanical | Incremental | 12PPR | 24 Detents | Vertical | Without Push Switch | Gray Code | Through Hole | EN10 Series | - | - | 100000 | - | Hollow Shaft | 11mm | 10mm | - | 5VDC | -20°C | 80°C | IP40 | Solder Pin | ||||
Each (Supplied in a Waffle Tray) | 1+ HK$24.750 10+ HK$19.980 100+ HK$18.660 500+ HK$16.030 1000+ HK$15.580 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 8 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | 19.5mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
Each (Supplied in a Waffle Tray) | 1+ HK$20.800 10+ HK$18.580 100+ HK$17.350 500+ HK$16.610 1000+ HK$15.870 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 8 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | 19.5mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
4064933 | Each | 1+ HK$3,981.810 | Min: 1 / Mult: 1 | Optical | Absolute | 2048PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Flange Mount | AD36 Series | 10000rpm | - | - | - | Hollow Shaft | - | 8mm | 7VDC | 30V | -40°C | 120°C | IP40 | 12 Pin Connector | ||||
Each (Supplied in a Waffle Tray) | 1+ HK$21.710 10+ HK$18.580 100+ HK$17.350 500+ HK$16.610 1000+ HK$15.870 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | 19.5mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ HK$1,154.970 5+ HK$1,064.010 10+ HK$963.030 50+ HK$913.650 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Vertical | - | Gray Code | Screw Mount | AEAT-84AD | - | - | - | - | Geared | - | - | - | - | - | - | - | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ HK$9,125.660 | Min: 1 / Mult: 1 | Optical | Absolute | 360PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Chassis Mount | E6C3-A Series | 5000rpm | - | - | - | D Type Flatted End | 15mm | 8mm | 12V | 24V | -10°C | 70°C | IP65 | Wire Leaded | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$31.090 10+ HK$26.250 25+ HK$24.570 50+ HK$23.280 100+ HK$21.910 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 13PPR | 0 Detents | Vertical | - | Gray Code | Through Hole | SRGA | - | - | 10000 | - | Hollow Shaft | - | 5mm | - | 12V | -10°C | 60°C | - | Solder Pin |