Rotary Encoders:

3 Products Found
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2507151

RoHS

Each
1+
HK$5,834.310
5+
HK$5,717.630
10+
HK$5,600.940
25+
HK$5,484.260
50+
HK$5,367.570
More Pricing...
Min: 1 / Mult: 1
Optical
Incremental
1000PPR
0 Detents
Horizontal
Without Push Switch
PNP Open Collector, Quadrature
Chassis Mount
E6C2-C
6000rpm
3Channels
D Type Flatted End
15mm
6mm
12V
24V
-10°C
70°C
IP64
Wire Leaded
3413155

RoHS

Each
1+
HK$3,640.860
5+
HK$3,568.050
10+
HK$3,495.230
25+
HK$3,422.410
50+
HK$3,349.600
More Pricing...
Min: 1 / Mult: 1
Optical
Incremental
2000PPR
0 Detents
Horizontal
Without Push Switch
PNP Open Collector, Quadrature
Chassis Mount
E6B2-C Series
6000rpm
3Channels
D Type Flatted End
15mm
6mm
12V
24V
-10°C
70°C
IP50
Wire Leaded
3413154

RoHS

Each
1+
HK$3,373.740
5+
HK$3,169.550
10+
HK$3,046.830
25+
HK$2,791.190
50+
HK$2,735.370
More Pricing...
Min: 1 / Mult: 1
Optical
Incremental
100PPR
0 Detents
Horizontal
Without Push Switch
PNP Open Collector, Quadrature
Chassis Mount
E6B2-C Series
6000rpm
3Channels
D Type Flatted End
15mm
6mm
12V
24V
-10°C
70°C
IP50
Wire Leaded
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM