10PPR Rotary Encoders:
4 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$23.380 10+ HK$18.650 100+ HK$17.610 250+ HK$16.060 500+ HK$15.140 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10PPR | 20 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER23 Series | 60rpm | 50000 | - | - | - | - | - | -10°C | 60°C | - | Solder Pin | |||||
Each | 1+ HK$34.610 10+ HK$32.340 25+ HK$27.790 50+ HK$27.760 100+ HK$25.990 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 10PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER35 Series | 60rpm | 50000 | - | - | - | - | - | -30°C | 80°C | IP40 | Solder Pin | |||||
Each | 1+ HK$413.090 5+ HK$404.830 10+ HK$396.570 25+ HK$388.310 50+ HK$380.050 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 10PPR | - | Straight | - | Quadrature | Screw Mount | L2 Series | - | - | 2Channels | - | - | 4V | 24V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ HK$1,305.410 5+ HK$1,279.310 10+ HK$1,253.200 25+ HK$1,227.090 50+ HK$1,200.980 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 10PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 8000rpm | 2000000000 | 6Channels | Blind Hollow Shaft | 8mm | 7V | 30V | -20°C | 85°C | IP65 | Cable |