250PPR Rotary Encoders:
6 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$3,101.460 5+ HK$3,039.440 10+ HK$2,977.410 25+ HK$2,915.380 50+ HK$2,853.350 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 250PPR | Horizontal | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Hollow Shaft | - | 10mm | 10V | 32V | 0°C | 85°C | IP65 | M23/12 Pin Connector | |||||
Each | 1+ HK$3,025.380 5+ HK$2,964.880 10+ HK$2,904.370 25+ HK$2,843.860 50+ HK$2,783.350 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 250PPR | Horizontal | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Blind Hollow Shaft | - | 12mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | Cable | |||||
Each | 1+ HK$2,949.420 5+ HK$2,890.440 10+ HK$2,831.450 25+ HK$2,772.460 50+ HK$2,713.470 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 250PPR | Horizontal | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Blind Hollow Shaft | - | 6mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | Cable | |||||
NIDEC COMPONENTS | Each | 1+ HK$379.600 5+ HK$352.400 10+ HK$331.890 20+ HK$311.380 | Min: 1 / Mult: 1 | Magnetic | Incremental | 250PPR | Vertical | Quadrature | Panel Mount | RMS20 Series | - | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5VDC | -10°C | 60°C | IP40 | Wire Leaded | ||||
Each | 1+ HK$3,304.170 5+ HK$3,238.090 | Min: 1 / Mult: 1 | Mechanical | Incremental | 250PPR | Horizontal | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Hollow Shaft | - | 14mm | 10V | 32V | -40°C | 100°C | IP65 | Cable | |||||
Each | 1+ HK$2,732.220 5+ HK$2,677.580 10+ HK$2,622.940 25+ HK$2,568.290 50+ HK$2,513.650 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 250PPR | Horizontal | HTL/TTL | Flange Mount | DFS60 Series | 9000rpm | 36000000000 | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | M12/8 Pin Connector | |||||