300PPR Rotary Encoders:
2 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$685.060 5+ HK$590.710 10+ HK$552.840 25+ HK$525.120 50+ HK$497.400 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 300PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Servo Mount | RE12D | - | - | 2Channels | Round End | 8.5mm | 2mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | Wire Leaded | |||||
Each | 1+ HK$1,232.350 5+ HK$1,207.710 10+ HK$1,183.060 25+ HK$1,158.410 50+ HK$1,133.770 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 300PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 8000rpm | 2000000000 | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | Cable |