400PPR Rotary Encoders:
3 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NIDEC COMPONENTS | Each | 1+ HK$671.190 5+ HK$598.480 10+ HK$560.110 | Min: 1 / Mult: 1 | Optical | Incremental | 400PPR | Vertical | NPN Open Collector, Quadrature | Panel Mount | RE30E Series | - | - | 3Channels | Round End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | ||||
Each | 1+ HK$2,038.220 5+ HK$1,997.460 10+ HK$1,956.700 25+ HK$1,915.930 50+ HK$1,875.170 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 400PPR | Horizontal | HTL/Push Pull | Flange Mount | DBS36/50 Series | 8000rpm | 2000000000 | 3Channels | Solid Shaft | 12mm | 6mm | 7V | 27V | -20°C | 70°C | IP65 | Cable | |||||
Each | 1+ HK$1,310.710 5+ HK$1,284.500 10+ HK$1,258.290 25+ HK$1,232.070 50+ HK$1,205.860 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 400PPR | Horizontal | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 6000rpm | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | Cable |