Rotary Encoders:
17 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$2,744.010 5+ HK$2,137.280 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | - | Without Push Switch | Biss-C | Chassis Mount | AS38-H39E | - | - | - | No Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 105°C | IP50 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ HK$3,553.320 5+ HK$3,130.410 10+ HK$2,930.580 25+ HK$2,793.200 50+ HK$2,737.340 More Pricing... | Min: 1 / Mult: 1 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | E6CP-A | 1000rpm | - | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | 13 Pin Connector | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ HK$2,741.560 5+ HK$2,686.730 10+ HK$2,631.900 25+ HK$2,577.070 50+ HK$2,522.240 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C | 5000rpm | - | 1Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | -10°C | 55°C | IP50 | Wire Leaded | ||||
Each | 1+ HK$108.760 5+ HK$93.380 10+ HK$92.120 20+ HK$90.850 50+ HK$89.580 | Min: 1 / Mult: 1 | Optical | Incremental | 8PPR | 32 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 291 | 30rpm | 1000000 | 2Channels | Flatted End | 17.4mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | IP50 | Solder Pin | |||||
Each | 1+ HK$96.840 5+ HK$94.080 10+ HK$91.310 20+ HK$88.550 50+ HK$85.780 | Min: 1 / Mult: 1 | Optical | Incremental | 6PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 291 | 30rpm | 1000000 | 2Channels | Flatted End | 17.4mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | IP50 | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ HK$2,402.220 5+ HK$2,354.180 10+ HK$2,306.140 25+ HK$2,258.090 50+ HK$2,210.050 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ HK$3,110.850 5+ HK$3,048.640 10+ HK$2,986.420 25+ HK$2,924.200 50+ HK$2,861.990 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | - | 0 Detents | Horizontal | - | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C | - | - | - | D Type Flatted End | - | - | - | - | - | - | IP50 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ HK$3,591.000 | Min: 1 / Mult: 1 | Optical | Absolute | - | - | - | Without Push Switch | - | Servo Mount | - | 1000rpm | - | - | D Type Flatted End | 10mm | 6mm | 12V | - | -10°C | 55°C | IP50 | - | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ HK$3,640.860 5+ HK$3,568.050 10+ HK$3,495.230 25+ HK$3,422.410 50+ HK$3,349.600 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 2000PPR | 0 Detents | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ HK$3,373.740 5+ HK$3,169.550 10+ HK$3,046.830 25+ HK$2,791.190 50+ HK$2,735.370 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||
Each | 1+ HK$3,749.070 5+ HK$3,674.090 10+ HK$3,599.110 25+ HK$3,524.130 50+ HK$3,449.150 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 128PPR | - | Horizontal | - | Binary | Flange Mount | SKS/SKM36 Series | 9000rpm | 2000000000 | - | Solid Shaft | - | - | 7V | 12V | -20°C | 100°C | IP50 | M12/8 Pin Connector | |||||
Each | 1+ HK$929.670 5+ HK$911.080 10+ HK$892.490 25+ HK$873.890 50+ HK$855.300 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | DLS40 Series | 8000rpm | 2000000000 | 3Channels | Solid Shaft | 12mm | 6mm | 10V | 27V | -10°C | 70°C | IP50 | Cable | |||||
Each | 1+ HK$2,767.120 5+ HK$2,711.780 10+ HK$2,656.440 25+ HK$2,601.100 50+ HK$2,545.760 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 128PPR | - | Horizontal | - | Binary | Flange Mount | SKS/SKM36 Series | 12000rpm | 2000000000 | - | Solid Shaft | - | - | 7V | 12V | -20°C | 100°C | IP50 | M12/8 Pin Connector | |||||
Each | 1+ HK$843.600 5+ HK$826.730 10+ HK$809.860 25+ HK$792.990 50+ HK$776.120 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | DLS40 Series | 8000rpm | 2000000000 | 3Channels | Solid Shaft | 12mm | 6mm | 10V | 27V | -10°C | 70°C | IP50 | Cable | |||||
Each | 1+ HK$810.180 5+ HK$793.980 10+ HK$777.780 25+ HK$761.570 50+ HK$745.370 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DLS40 Series | 8000rpm | 2000000000 | 6Channels | Solid Shaft | 12mm | 6mm | 4.5V | 5.5V | -10°C | 70°C | IP50 | Cable | |||||
Each | 1+ HK$860.430 5+ HK$843.230 10+ HK$826.020 25+ HK$808.810 50+ HK$791.600 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DLS40 Series | 8000rpm | 2000000000 | 6Channels | Solid Shaft | 12mm | 6mm | 4.5V | 5.5V | -10°C | 70°C | IP50 | Cable | |||||
Each | 1+ HK$2,004.610 | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Line Driver | - | E40S Series | 5000rpm | - | 6Channels | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -10°C | 70°C | IP50 | Wire Leaded |