Rotary Encoders:
5 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ HK$7,620.330 5+ HK$7,494.050 10+ HK$7,485.880 25+ HK$7,336.170 50+ HK$7,186.450 | Min: 1 / Mult: 1 | Optical | Incremental | 2048CPR | - | Horizontal | Without Push Switch | Quadrature | Flange Mount | H25 | 10000rpm | 2Channels | D Type Flatted End | 20.32mm | 9.525mm | 5V | 28V | -40°C | 85°C | IP66 | M18 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$7,398.450 5+ HK$7,275.840 10+ HK$7,267.960 25+ HK$7,122.610 50+ HK$6,977.250 | Min: 1 / Mult: 1 | Optical | Incremental | 1024CPR | - | Horizontal | Without Push Switch | Quadrature | Flange Mount | H25 | 10000rpm | 2Channels | D Type Flatted End | 20.32mm | 9.525mm | 5V | 28V | -40°C | 85°C | IP66 | - | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$10,609.670 5+ HK$9,283.460 10+ HK$7,692.010 25+ HK$6,896.290 50+ HK$6,368.470 | Min: 1 / Mult: 1 | Mechanical | Incremental | 500CPR | 0 Detents | Horizontal | - | Quadrature | Flange Mount | H20 | 8000rpm | 2Channels | D Type Flatted End | - | 6.34mm | 5V | 15V | 0°C | 70°C | IP66 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$9,106.660 5+ HK$8,955.690 10+ HK$8,946.000 25+ HK$8,767.080 50+ HK$8,588.160 | Min: 1 / Mult: 1 | Optical | Incremental | 2048CPR | - | Horizontal | Without Push Switch | Quadrature | Flange Mount | H25 | 10000rpm | 2Channels | D Type Flatted End | 20.32mm | 9.525mm | 5V | 28V | -40°C | 85°C | IP66 | - | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$10,609.670 5+ HK$9,283.460 10+ HK$7,692.010 25+ HK$6,896.290 50+ HK$6,368.470 | Min: 1 / Mult: 1 | Mechanical | Incremental | 600CPR | 0 Detents | Horizontal | - | Quadrature | Flange Mount | H20 | 8000rpm | 2Channels | D Type Flatted End | - | 6.34mm | 5V | 28V | 0°C | 70°C | IP66 | Cable |