Rotary Encoders:
22 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$35.880 10+ HK$28.850 25+ HK$26.420 100+ HK$25.960 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11K | - | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ HK$28.120 10+ HK$21.870 25+ HK$21.560 50+ HK$21.250 100+ HK$20.940 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11E | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ HK$29.430 10+ HK$28.280 25+ HK$26.310 50+ HK$25.080 100+ HK$23.840 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ HK$31.730 10+ HK$29.750 25+ HK$24.910 50+ HK$23.930 100+ HK$22.940 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ HK$14.940 10+ HK$12.840 25+ HK$12.370 50+ HK$11.890 100+ HK$11.410 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ HK$16.540 10+ HK$13.960 25+ HK$13.070 50+ HK$12.380 100+ HK$11.820 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K | - | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ HK$19.160 5+ HK$17.560 10+ HK$15.950 20+ HK$15.160 40+ HK$14.370 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | Knurled End | 15mm | 6mm | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ HK$19.570 5+ HK$19.150 10+ HK$18.720 20+ HK$18.290 40+ HK$17.860 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | Flatted End | 20mm | 6mm | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ HK$29.010 10+ HK$23.240 120+ HK$19.980 240+ HK$18.830 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER21 Series | 60rpm | 50000 | - | - | - | - | - | -10°C | 60°C | - | Solder Pin | |||||
Each | 1+ HK$17.760 10+ HK$14.430 25+ HK$14.410 50+ HK$14.390 100+ HK$13.100 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | -10°C | 70°C | IP40 | Solder | |||||
Each | 1+ HK$17.910 10+ HK$12.950 25+ HK$12.830 50+ HK$12.710 100+ HK$12.580 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | -10°C | 70°C | IP40 | Solder | |||||
Each | 1+ HK$14.360 10+ HK$11.550 25+ HK$11.450 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | -10°C | 70°C | IP40 | Solder | |||||
Each | 1+ HK$79.990 10+ HK$64.290 25+ HK$58.940 50+ HK$55.080 100+ HK$51.870 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | - | Quadrature | Through Hole | EC20A | - | 30000 | 2Channels | D Type Flatted End | 30mm | 6mm | 5V | -30°C | 80°C | - | Solder Pin | |||||
Each | 1+ HK$24.570 10+ HK$20.740 25+ HK$19.410 50+ HK$18.400 100+ HK$17.310 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J | - | 1000000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ HK$23.260 10+ HK$19.640 25+ HK$18.380 50+ HK$17.420 100+ HK$16.390 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | - | Quadrature | Surface Mount | EC11J | - | 1000000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ HK$22.230 10+ HK$18.760 25+ HK$17.560 50+ HK$16.650 100+ HK$15.660 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | - | Quadrature | Through Hole | EC11K | - | 1000000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ HK$23.260 10+ HK$19.640 25+ HK$18.380 50+ HK$17.420 100+ HK$16.390 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J | - | 500000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ HK$24.570 10+ HK$20.740 25+ HK$19.410 50+ HK$18.400 100+ HK$17.310 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J | - | 500000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ HK$21.980 10+ HK$18.560 25+ HK$17.370 50+ HK$16.460 100+ HK$15.490 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | - | Quadrature | Surface Mount | EC11J | - | 500000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ HK$23.260 10+ HK$19.640 25+ HK$18.380 50+ HK$17.420 100+ HK$16.390 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K | - | 500000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ HK$20.680 10+ HK$17.450 25+ HK$16.340 50+ HK$15.480 100+ HK$14.570 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | - | Quadrature | Through Hole | EC11K | - | 500000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ HK$23.260 10+ HK$19.640 25+ HK$18.380 50+ HK$17.420 100+ HK$16.390 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J | - | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | - | Solder Pin |