Rotary Encoders:
3 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$34.280 10+ HK$29.020 25+ HK$26.140 50+ HK$24.580 100+ HK$23.310 | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ HK$27.600 10+ HK$26.170 25+ HK$24.320 50+ HK$23.450 100+ HK$22.570 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ HK$193.910 10+ HK$182.240 25+ HK$154.870 50+ HK$150.150 100+ HK$145.420 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 36PPR | 36 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 25L | 100000 | 2Channels | D Type Flatted End | 12.7mm | 6.35mm | - | -40°C | 85°C | Solder Pin |