Rotary Encoders:
6 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$225.740 5+ HK$193.860 10+ HK$181.510 20+ HK$168.580 50+ HK$159.070 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8PPR | 8 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | - | 25000 | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | Solder Pin | |||||
Each | 1+ HK$23.020 10+ HK$18.580 25+ HK$18.330 50+ HK$18.070 100+ HK$17.350 More Pricing... | Min: 1 / Mult: 1 | - | Absolute | - | 8 Detents | Vertical | - | - | Bushing Mount, Through Hole | PAC18R Series | 60rpm | 60rpm | 30000 | - | Flatted End | - | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ HK$28.650 10+ HK$23.010 25+ HK$21.100 50+ HK$19.760 100+ HK$18.500 More Pricing... | Min: 1 / Mult: 1 | - | Absolute | - | 8 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | - | 60rpm | 30000 | - | Flatted End | 28.9mm | - | - | - | 70°C | IP64 | - | |||||
Each | 1+ HK$38.790 10+ HK$29.210 25+ HK$28.400 50+ HK$27.570 100+ HK$26.740 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 8PPR | 8 Detents | Vertical | - | Gray Code | Through Hole | SRGA | - | - | 10000 | - | Hollow Shaft | - | 4.8mm | 12V | -10°C | 60°C | - | Solder Pin | |||||
Each (Supplied in a Waffle Tray) | 1+ HK$24.750 10+ HK$19.980 100+ HK$18.660 500+ HK$16.030 1000+ HK$15.580 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 8 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | 19.5mm | 6.34mm | - | -35°C | 70°C | IP64 | Solder Pin | |||||
Each (Supplied in a Waffle Tray) | 1+ HK$20.800 10+ HK$18.580 100+ HK$17.350 500+ HK$16.610 1000+ HK$15.870 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 8 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | 19.5mm | 6.34mm | - | -35°C | 70°C | IP64 | Solder Pin |