E33 Series Rotary Encoders:
9 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$321.490 5+ HK$261.720 | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ HK$179.270 10+ HK$166.110 25+ HK$157.670 50+ HK$149.980 100+ HK$139.450 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ HK$330.050 10+ HK$268.750 25+ HK$263.380 50+ HK$258.000 100+ HK$252.630 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ HK$332.820 10+ HK$271.010 25+ HK$265.590 50+ HK$260.170 100+ HK$254.750 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ HK$179.270 10+ HK$166.110 25+ HK$157.670 50+ HK$149.980 100+ HK$139.450 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ HK$179.270 10+ HK$166.110 25+ HK$157.670 50+ HK$149.980 100+ HK$139.450 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 8PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ HK$179.090 10+ HK$165.950 25+ HK$157.510 50+ HK$149.830 100+ HK$139.320 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ HK$124.230 10+ HK$120.680 25+ HK$117.850 | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 32 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ HK$179.270 10+ HK$166.110 25+ HK$157.670 50+ HK$149.980 100+ HK$139.450 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | -40°C | 85°C | IP68 | PC Pin |