Rotary Encoders:

2 Products Found
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9358269

RoHS

Each
1+
HK$535.020
5+
HK$480.100
10+
HK$467.940
25+
HK$462.540
Min: 1 / Mult: 1
Optical
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
EN
3000rpm
200000000
2Channels
Flatted End
22.22mm
6.35mm
4.75V
5.25V
-40°C
75°C
IP40
Solder Pin
1653378

RoHS

Each
1+
HK$544.830
5+
HK$475.290
10+
HK$444.870
25+
HK$407.870
50+
HK$381.470
More Pricing...
Min: 1 / Mult: 1
Optical
Incremental
128PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
EN
3000rpm
200000000
2Channels
Flatted End
22.22mm
3.18mm
4.75V
5.25V
-40°C
75°C
IP40
Solder Pin
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM