Rotary Encoders:
5 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$193.690 5+ HK$187.530 10+ HK$181.360 20+ HK$168.370 50+ HK$155.370 | Min: 1 / Mult: 1 | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | - | 25000 | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | Solder Pin | |||||
Each | 1+ HK$225.740 5+ HK$193.860 10+ HK$181.510 20+ HK$168.580 50+ HK$159.070 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8PPR | 8 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | - | 25000 | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | Solder Pin | |||||
Each | 1+ HK$348.450 5+ HK$345.900 10+ HK$343.350 25+ HK$307.520 50+ HK$307.190 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Panel Mount, Through Hole | 26 | - | - | 25000 | - | D Type Flatted End | - | - | - | - | - | Solder Pin | |||||
Each | 1+ HK$26.560 3+ HK$25.190 5+ HK$23.820 10+ HK$22.450 20+ HK$22.010 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | Vertical | - | - | - | - | - | 120rpm | 25000 | - | - | - | - | - | - | - | - | |||||
Each | 1+ HK$29.680 3+ HK$27.980 5+ HK$26.280 10+ HK$24.580 20+ HK$24.090 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3315 | 120rpm | - | 25000 | 3Channels | Slotted End | 12.7mm | 3.18mm | -40°C | 125°C | IP67 | Solder Pin |