Rotary Encoders:
3 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$967.320 5+ HK$912.380 10+ HK$859.530 25+ HK$833.810 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12CPR | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | |||||
Each | 1+ HK$1,089.440 5+ HK$1,063.070 10+ HK$1,036.790 25+ HK$1,012.750 50+ HK$989.770 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24CPR | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | |||||
Each | 1+ HK$1,308.790 5+ HK$1,128.060 10+ HK$925.530 | Min: 1 / Mult: 1 | Mechanical | Incremental | 48CPR | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector |