Rotary Encoders:
12 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$22.910 | Min: 1 / Mult: 1 | Mechanical | Incremental | - | 30 Detents | Straight | Without Push Switch | Quadrature | Through Hole | EC28A | - | 50000 | - | Ring Type Hollow Shaft | 15mm | 21.6mm | -40°C | 85°C | - | PC Pin | |||||
Each | 1+ HK$29.010 10+ HK$23.240 120+ HK$19.980 240+ HK$18.830 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER21 Series | 60rpm | 50000 | - | - | - | - | -10°C | 60°C | - | Solder Pin | |||||
Each | 1+ HK$86.700 10+ HK$78.320 25+ HK$71.730 50+ HK$70.390 100+ HK$65.880 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | EAW | 120rpm | 50000 | 8Channels | Slotted End | 19.05mm | 6.32mm | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ HK$23.380 10+ HK$18.650 100+ HK$17.610 250+ HK$16.060 500+ HK$15.140 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10PPR | 20 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER23 Series | 60rpm | 50000 | - | - | - | - | -10°C | 60°C | - | Solder Pin | |||||
Each | 1+ HK$34.610 10+ HK$32.340 25+ HK$27.790 50+ HK$27.760 100+ HK$25.990 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 10PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER35 Series | 60rpm | 50000 | - | - | - | - | -30°C | 80°C | IP40 | Solder Pin | |||||
Each | 1+ HK$26.050 10+ HK$20.940 100+ HK$18.870 250+ HK$16.980 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | PER28 Series | 60rpm | 50000 | - | - | - | - | -30°C | 80°C | IP40 | Solder Pin | |||||
Each | 1+ HK$37.730 5+ HK$36.540 10+ HK$35.350 20+ HK$32.150 50+ HK$28.940 | Min: 1 / Mult: 1 | Mechanical | Incremental | - | 30 Detents | Straight | Without Push Switch | Quadrature | Through Hole | EC28A | - | 50000 | - | Ring Type Hollow Shaft | 15mm | 21.6mm | -40°C | 85°C | - | PC Pin | |||||
Each | 1+ HK$37.730 10+ HK$27.460 25+ HK$23.930 50+ HK$23.460 100+ HK$22.980 | Min: 1 / Mult: 1 | Mechanical | Incremental | - | 30 Detents | Straight | Without Push Switch | Quadrature | Through Hole | EC28A | - | 50000 | - | Ring Type Hollow Shaft | 15mm | 21.6mm | -40°C | 85°C | - | PC Pin | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$23.460 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Quadrature | Surface Mount | PEC052 Series | - | 50000 | 2Channels | Hexagonal Key | - | - | -20°C | 70°C | IP40 | Solder Pin | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$23.460 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Quadrature | Surface Mount | PEC052 Series | - | 50000 | 2Channels | Hexagonal Key | - | - | -20°C | 70°C | IP40 | Solder Pin | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$23.460 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | PEC052 Series | - | 50000 | 2Channels | Hexagonal Key | - | - | -20°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ HK$15.910 10+ HK$13.430 25+ HK$12.570 50+ HK$11.910 100+ HK$11.210 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | - | 16 Detents | Vertical | - | Quadrature | Through Hole | SRGP | - | 50000 | - | Ring Type Hollow Shaft | 9mm | 21.9mm | - | - | - | Solder Pin |