Rotary Encoders:
7 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$21.980 10+ HK$18.560 25+ HK$17.370 50+ HK$16.460 100+ HK$15.490 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K | 500000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ HK$24.570 10+ HK$20.740 25+ HK$19.410 50+ HK$18.400 100+ HK$17.310 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J | 500000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ HK$23.260 10+ HK$19.640 25+ HK$18.380 50+ HK$17.420 100+ HK$16.390 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J | 500000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ HK$21.980 10+ HK$18.560 25+ HK$17.370 50+ HK$16.460 100+ HK$15.490 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | - | Quadrature | Surface Mount | EC11J | 500000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ HK$24.570 10+ HK$20.740 25+ HK$19.410 50+ HK$18.400 100+ HK$17.310 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J | 500000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ HK$23.260 10+ HK$19.640 25+ HK$18.380 50+ HK$17.420 100+ HK$16.390 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K | 500000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ HK$20.680 10+ HK$17.450 25+ HK$16.340 50+ HK$15.480 100+ HK$14.570 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | - | Quadrature | Through Hole | EC11K | 500000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin |