Rotary Encoders:
55 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
615894 | Each | 1+ HK$2,000.760 5+ HK$1,903.920 10+ HK$1,795.590 25+ HK$1,719.900 50+ HK$1,662.090 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | RS422 | Flange Mount | RI 58-O | 10000rpm | - | 3Channels | Hollow Shaft | 10mm | 6mm | 4.5V | 5.5V | -10°C | 70°C | IP65 | Cable with Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$3,891.240 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$2,838.710 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | - | Vertical | Without Push Switch | HTL/TTL | Flange Mount | DHM5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP65, IP67 | M23/12 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$3,891.240 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
616060 | Each | 1+ HK$3,447.410 5+ HK$3,280.550 10+ HK$3,093.880 25+ HK$2,963.480 50+ HK$2,863.870 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 58-D | 10000rpm | - | 3Channels | Hollow Shaft | - | 12mm | 10V | 30V | -10°C | 70°C | IP64, IP67 | Wire Leaded | ||||
4064944 | Each | 1+ HK$7,580.550 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | Solid Shaft | 19.5mm | 10mm | 7VDC | 30V | -40°C | 85°C | IP64, IP65 | M12 Connector | ||||
4064934 | Each | 1+ HK$7,474.650 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -40°C | 85°C | IP64 | Cable | ||||
4064941 | Each | 1+ HK$7,999.340 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | Hollow Shaft | - | 12mm | 10V | 30V | -40°C | 85°C | IP64 | Cable | ||||
4064943 | Each | 1+ HK$8,054.140 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | Hollow Shaft | - | 12mm | 7VDC | 30V | -40°C | 85°C | IP64, IP65 | M12 Connector | ||||
4064939 | Each | 1+ HK$6,865.420 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -40°C | 85°C | IP64 | Cable | ||||
4064935 | Each | 1+ HK$7,606.400 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | Solid Shaft | 10mm | 6mm | 10V | 30V | -40°C | 85°C | IP64 | Cable | ||||
4064932 | Each | 1+ HK$1,821.640 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI38 Series | 10000rpm | - | 3Channels | Solid Shaft | 12.5mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | Cable | ||||
4064920 | Each | 1+ HK$2,005.350 | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 10000rpm | - | 3Channels | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -10°C | 70°C | IP64, IP65 | Cable | ||||
4064931 | Each | 1+ HK$1,531.800 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI38 Series | 10000rpm | - | 3Channels | Solid Shaft | 12.5mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | Cable | ||||
4064937 | Each | 1+ HK$7,670.780 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -40°C | 85°C | IP67 | Cable | ||||
4064942 | Each | 1+ HK$6,553.570 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | Solid Shaft | 10mm | 6mm | 10V | 30V | -40°C | 85°C | IP64 | M23 Connector | ||||
Each | 1+ HK$3,114.320 5+ HK$2,725.030 10+ HK$2,257.880 25+ HK$2,024.310 50+ HK$1,868.590 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 18PPR | - | - | - | SSI | - | RAIK060 Series | 10000rpm | - | 1Channels | - | - | - | - | 5VDC | -40°C | 105°C | - | Connector | |||||
Each | 1+ HK$3,392.490 5+ HK$2,968.430 10+ HK$2,459.550 25+ HK$2,205.120 50+ HK$2,035.490 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 18PPR | - | - | - | Biss-C | - | RAIK060 Series | 10000rpm | - | 1Channels | - | - | - | - | 5VDC | -40°C | 105°C | - | Connector | |||||
Each | 1+ HK$3,114.320 5+ HK$2,725.030 10+ HK$2,257.880 25+ HK$2,024.310 50+ HK$1,868.590 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 18PPR | - | - | - | SPI | - | RAIK060 Series | 10000rpm | - | 1Channels | - | - | - | - | 5VDC | -40°C | 105°C | - | Connector | |||||
Each | 1+ HK$3,392.490 5+ HK$2,968.430 10+ HK$2,459.550 25+ HK$2,205.120 50+ HK$2,035.490 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 18PPR | - | - | - | SSI | - | RAIK060 Series | 10000rpm | - | 1Channels | - | - | - | - | 5VDC | -40°C | 105°C | - | Connector | |||||
Each | 1+ HK$3,114.320 5+ HK$2,725.030 10+ HK$2,257.880 25+ HK$2,024.310 50+ HK$1,868.590 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 18PPR | - | - | - | Biss-C | - | RAIK060 Series | 10000rpm | - | 1Channels | - | - | - | - | 5VDC | -40°C | 105°C | - | Connector | |||||
Each | 1+ HK$3,114.320 5+ HK$2,725.030 10+ HK$2,257.880 25+ HK$2,024.310 50+ HK$1,868.590 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 18PPR | - | - | - | SPI | - | RAIK060 Series | 10000rpm | - | 1Channels | - | - | - | - | 5VDC | -40°C | 105°C | - | Connector | |||||
616000 | Each | 1+ HK$3,385.780 5+ HK$3,221.900 10+ HK$3,038.570 25+ HK$2,910.500 50+ HK$2,812.670 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 58-D | 10000rpm | - | 3Channels | Hollow Shaft | - | 10mm | 10V | 30V | -10°C | 70°C | IP64, IP67 | Wire Leaded | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$4,169.360 5+ HK$3,967.540 10+ HK$3,741.790 25+ HK$3,584.080 50+ HK$3,463.600 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | - | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$2,788.330 5+ HK$2,732.550 10+ HK$2,729.580 25+ HK$2,726.600 50+ HK$2,723.620 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHM5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector |