Rotary Encoders:
47 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$15.860 10+ HK$12.340 25+ HK$12.030 50+ HK$11.720 100+ HK$11.410 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ HK$21.620 5+ HK$19.490 10+ HK$17.350 20+ HK$13.530 40+ HK$13.180 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11H Series | 60rpm | - | - | 2Channels | Knurled End | 20mm | 6mm | - | -20°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ HK$45.810 10+ HK$36.710 20+ HK$33.760 50+ HK$32.600 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | PEC11D Series | 60rpm | - | 15000 | - | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ HK$26.050 10+ HK$20.940 100+ HK$18.870 250+ HK$16.980 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | PER28 Series | 60rpm | - | 50000 | - | - | - | - | - | -30°C | 80°C | IP40 | Solder Pin | |||||
Each (Supplied in a Waffle Tray) | 1000+ HK$14.880 | Min: 1000 / Mult: 1000 | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | - | -35°C | 70°C | IP64 | Solder Pin | |||||
Each (Supplied in a Waffle Tray) | 1000+ HK$14.880 | Min: 1000 / Mult: 1000 | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | - | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ HK$15.860 10+ HK$13.670 25+ HK$13.630 50+ HK$12.360 100+ HK$11.080 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ HK$15.860 5+ HK$15.730 10+ HK$15.600 20+ HK$14.820 40+ HK$14.040 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ HK$18.280 5+ HK$17.450 10+ HK$16.610 20+ HK$15.240 40+ HK$13.870 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | 30mm | 6mm | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ HK$15.860 5+ HK$14.100 10+ HK$12.340 20+ HK$12.030 40+ HK$11.720 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Horizontal | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R Series | 60rpm | - | 30000 | 2Channels | Flatted End | 20mm | 6mm | - | -30°C | 70°C | IP40 | PC Pin | |||||
Each | 1+ HK$15.050 10+ HK$13.000 25+ HK$12.350 50+ HK$11.700 100+ HK$11.040 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ HK$35.930 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | PER60 Series | 60rpm | - | 40000 | - | Ring Type Hollow Shaft | - | - | - | -10°C | 60°C | - | Solder Pin | |||||
Each | 1+ HK$15.860 5+ HK$14.770 10+ HK$13.670 20+ HK$12.950 40+ HK$12.230 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | 20mm | 6mm | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ HK$15.860 5+ HK$14.770 10+ HK$13.670 20+ HK$12.840 40+ HK$12.000 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Knurled End | 15mm | 6mm | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ HK$9.650 5+ HK$8.880 10+ HK$8.100 20+ HK$8.080 40+ HK$8.060 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ HK$14.940 10+ HK$12.840 25+ HK$12.370 50+ HK$11.890 100+ HK$11.410 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ HK$14.140 5+ HK$13.900 10+ HK$13.650 20+ HK$12.420 40+ HK$11.190 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | 20mm | 6mm | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ HK$47.930 10+ HK$43.740 25+ HK$41.400 50+ HK$38.760 100+ HK$36.280 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | PEC11D Series | 60rpm | - | 15000 | - | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ HK$23.020 10+ HK$18.580 25+ HK$18.330 50+ HK$18.070 100+ HK$17.350 More Pricing... | Min: 1 / Mult: 1 | - | Absolute | - | 8 Detents | Vertical | - | - | Bushing Mount, Through Hole | PAC18R Series | 60rpm | 60rpm | 30000 | - | Flatted End | - | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ HK$19.160 5+ HK$17.560 10+ HK$15.950 20+ HK$15.160 40+ HK$14.370 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Knurled End | 15mm | 6mm | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ HK$23.380 10+ HK$18.650 100+ HK$17.610 250+ HK$16.060 500+ HK$15.140 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10PPR | 20 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER23 Series | 60rpm | - | 50000 | - | - | - | - | - | -10°C | 60°C | - | Solder Pin | |||||
Each | 1+ HK$15.690 5+ HK$14.770 10+ HK$13.850 20+ HK$13.150 40+ HK$12.450 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Knurled End | 20mm | 6mm | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ HK$19.570 5+ HK$19.150 10+ HK$18.720 20+ HK$18.290 40+ HK$17.860 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | 20mm | 6mm | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ HK$15.860 5+ HK$14.770 10+ HK$13.670 20+ HK$12.920 40+ HK$12.170 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | 20mm | 6mm | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ HK$29.010 10+ HK$23.240 120+ HK$19.980 240+ HK$18.830 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER21 Series | 60rpm | - | 50000 | - | - | - | - | - | -10°C | 60°C | - | Solder Pin |