Rotary Encoders:
3 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
No. of Channels
Shaft Type
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ HK$9,428.290 5+ HK$9,272.120 10+ HK$9,262.050 25+ HK$9,076.810 50+ HK$8,891.570 | Min: 1 / Mult: 1 | Optical | Incremental | 2000PPR | Horizontal | Without Push Switch | Quadrature | Flange Mount | HS35 | 2500rpm | 2Channels | Hollow Shaft | 1" | 5V | 28V | 0°C | 70°C | IP65 | M18 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$17,322.570 5+ HK$15,157.250 10+ HK$12,558.870 25+ HK$11,259.670 50+ HK$10,397.890 | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | Horizontal | Without Push Switch | Quadrature | Flange Mount | HS35 | 2500rpm | 2Channels | Hollow Shaft | 1" | 5V | 28V | 0°C | 70°C | IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$18,739.500 5+ HK$16,397.070 10+ HK$13,586.140 25+ HK$12,180.680 50+ HK$11,248.400 | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | Horizontal | Without Push Switch | Quadrature | Flange Mount | HS35 | 2500rpm | 2Channels | Hollow Shaft | 1" | 5V | 28V | 0°C | 70°C | IP65 | M12 Connector |