Rotary Encoders:
47 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ HK$3,030.050 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHK5 Series | 6000rpm | - | 1Channels | Blind Shaft | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$4,135.790 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THK5 Series | 6000rpm | - | 1Channels | Blind Shaft | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$5,545.170 5+ HK$5,434.300 10+ HK$5,101.540 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | Horizontal | Without Push Switch | HTL | Flange Mount | DST5H | 6000rpm | - | - | Hollow Shaft | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$8,552.110 5+ HK$8,119.090 10+ HK$8,018.690 25+ HK$7,858.310 50+ HK$7,697.940 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | Horizontal | Without Push Switch | TTL | Flange Mount | DHO5 | 6000rpm | - | 1Channels | Hollow Shaft | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | Cable | ||||
Each | 1+ HK$2,577.460 5+ HK$2,525.920 10+ HK$2,474.370 25+ HK$2,422.820 50+ HK$2,371.270 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Hollow Shaft | 14mm | 4.5V | 30V | -30°C | 100°C | IP65 | Cable | |||||
Each | 1+ HK$3,118.300 5+ HK$3,055.940 10+ HK$2,993.570 25+ HK$2,931.210 50+ HK$2,868.840 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Hollow Shaft | 14mm | 10V | 32V | -40°C | 100°C | IP65 | M12/8 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ HK$2,661.590 5+ HK$2,608.360 10+ HK$2,604.540 25+ HK$2,600.720 50+ HK$2,596.900 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | Horizontal | Without Push Switch | HTL/TTL | Flange Mount | DHK5 Series | 6000rpm | - | 1Channels | Blind Shaft | 14mm | 4.75V | 30V | -40°C | 85°C | IP65, IP67 | M12/8 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$3,105.270 5+ HK$3,043.230 10+ HK$3,039.620 25+ HK$3,036.010 50+ HK$3,032.400 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHO5 Series | 6000rpm | - | 1Channels | Hollow Shaft | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$5,684.380 5+ HK$5,672.710 10+ HK$5,584.100 25+ HK$5,472.420 50+ HK$5,360.740 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DSK5H Series | 6000rpm | - | 1Channels | Hollow Shaft | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23/12 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$8,740.170 5+ HK$8,297.600 10+ HK$8,041.060 25+ HK$7,880.240 50+ HK$7,719.420 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DHO5 | 6000rpm | - | 1Channels | Hollow Shaft | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$4,690.470 5+ HK$4,463.430 10+ HK$4,209.470 25+ HK$4,032.040 50+ HK$3,896.510 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 1000PPR | Horizontal | Without Push Switch | HTL | Flange Mount | DHO5 | 6000rpm | - | 1Channels | Hollow Shaft | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
Each | 1+ HK$3,097.840 5+ HK$3,035.890 10+ HK$2,973.930 25+ HK$2,911.970 50+ HK$2,850.020 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 2000PPR | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Blind Hollow Shaft | 14mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ HK$3,097.840 5+ HK$3,035.890 10+ HK$2,973.930 25+ HK$2,911.970 50+ HK$2,850.020 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 200PPR | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Blind Hollow Shaft | 14mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ HK$3,224.550 5+ HK$3,160.060 10+ HK$3,095.570 25+ HK$3,031.080 50+ HK$2,966.590 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 4096PPR | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Blind Hollow Shaft | 14mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ HK$5,199.550 5+ HK$5,095.560 10+ HK$4,991.570 25+ HK$4,887.580 50+ HK$4,783.590 | Min: 1 / Mult: 1 | Mechanical | Absolute | 1024PPR | Horizontal | - | Binary | Flange Mount | SFS/SFM60 Series | 9000rpm | 3600000000 | - | Hollow Shaft | 14mm | 7V | 12V | -40°C | 115°C | IP65 | M23/12 Pin Connector | |||||
Each | 1+ HK$3,927.500 5+ HK$3,848.950 10+ HK$3,770.400 25+ HK$3,691.850 50+ HK$3,613.300 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Hollow Shaft | 14mm | 4.5V | 32V | -40°C | 100°C | IP65 | M12/8 Pin Connector | |||||
Each | 1+ HK$2,465.980 5+ HK$2,416.670 10+ HK$2,367.350 25+ HK$2,318.030 50+ HK$2,268.710 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | Horizontal | - | TTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Blind Hollow Shaft | 14mm | 4.5V | 5.5V | -20°C | 85°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ HK$2,343.100 5+ HK$2,296.240 10+ HK$2,249.380 25+ HK$2,202.520 50+ HK$2,155.660 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | Horizontal | - | TTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Blind Hollow Shaft | 14mm | 4.5V | 5.5V | -20°C | 85°C | IP65, IP67 | Cable | |||||
Each | 1+ HK$3,514.710 5+ HK$3,444.420 10+ HK$3,374.130 25+ HK$3,303.830 50+ HK$3,233.540 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Blind Hollow Shaft | 14mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ HK$2,510.500 5+ HK$2,460.290 10+ HK$2,410.080 25+ HK$2,359.870 50+ HK$2,309.660 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 512PPR | Horizontal | - | HTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Hollow Shaft | 14mm | 10V | 27V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ HK$5,199.550 5+ HK$5,095.560 10+ HK$4,991.570 25+ HK$4,887.580 50+ HK$4,783.590 | Min: 1 / Mult: 1 | Mechanical | Absolute | 1024PPR | Horizontal | - | Binary | Flange Mount | SFS/SFM60 Series | 9000rpm | 3600000000 | - | Hollow Shaft | 14mm | 7V | 12V | -40°C | 115°C | IP65 | M23/12 Pin Connector | |||||
Each | 1+ HK$3,046.050 5+ HK$2,985.130 10+ HK$2,924.210 25+ HK$2,863.290 50+ HK$2,802.370 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 1000PPR | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Hollow Shaft | 14mm | 10V | 32V | -40°C | 100°C | IP65 | M12/8 Pin Connector | |||||
Each | 1+ HK$3,938.720 5+ HK$3,859.950 10+ HK$3,781.180 25+ HK$3,702.400 50+ HK$3,623.630 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Hollow Shaft | 14mm | 4.5V | 32V | -40°C | 100°C | IP65 | Cable | |||||
Each | 1+ HK$6,493.800 5+ HK$6,363.930 10+ HK$6,234.050 25+ HK$6,104.180 50+ HK$5,974.300 | Min: 1 / Mult: 1 | Mechanical | Absolute | 1024PPR | Horizontal | - | Binary | Flange Mount | SFS/SFM60 Series | 9000rpm | 3600000000 | - | Hollow Shaft | 14mm | 7V | 12V | -40°C | 115°C | IP65 | Cable | |||||
Each | 1+ HK$3,592.770 5+ HK$3,520.920 10+ HK$3,449.060 25+ HK$3,377.210 50+ HK$3,305.350 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Hollow Shaft | 14mm | 10V | 32V | -40°C | 100°C | IP65 | M23/12 Pin Connector |