Rotary Encoders:
11 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
615950 | Each | 1+ HK$1,697.180 5+ HK$1,615.030 10+ HK$1,523.140 25+ HK$1,458.940 50+ HK$1,409.900 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
Each | 1+ HK$539.650 5+ HK$490.410 10+ HK$420.380 50+ HK$370.400 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 2Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ HK$527.240 5+ HK$480.790 10+ HK$446.730 50+ HK$423.660 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 3Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
615985 | Each | 1+ HK$1,697.180 5+ HK$1,615.030 10+ HK$1,523.140 25+ HK$1,458.940 50+ HK$1,409.900 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
615973 | Each | 1+ HK$1,635.750 5+ HK$1,556.580 10+ HK$1,468.010 25+ HK$1,406.130 50+ HK$1,358.870 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
Each | 1+ HK$578.450 5+ HK$523.550 10+ HK$500.360 25+ HK$458.490 50+ HK$444.340 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | - | 3Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | Cable with Connector | |||||
Each | 1+ HK$320.090 5+ HK$279.070 10+ HK$261.320 25+ HK$239.370 50+ HK$224.000 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDR-54XX | - | - | 2Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -10°C | 85°C | - | 5 Pin Connector | |||||
615948 | Each | 1+ HK$1,635.750 5+ HK$1,556.580 10+ HK$1,468.010 25+ HK$1,406.130 50+ HK$1,358.870 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
615936 | Each | 1+ HK$1,635.750 5+ HK$1,556.580 10+ HK$1,468.010 25+ HK$1,406.130 50+ HK$1,358.870 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
Each | 1+ HK$350.510 5+ HK$333.160 10+ HK$314.010 25+ HK$293.130 50+ HK$291.160 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | AEDB-9140 | - | 500 | 3Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -10°C | 85°C | - | Cable with Connector | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$31.090 10+ HK$26.250 25+ HK$24.570 50+ HK$23.280 100+ HK$21.910 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 13PPR | 0 Detents | Vertical | - | Gray Code | Through Hole | SRGA | - | 10000 | - | Hollow Shaft | - | 5mm | - | 12V | -10°C | 60°C | - | Solder Pin |