Rotary Encoders:
9 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied in a Waffle Tray) | 1000+ HK$14.880 | Min: 1000 / Mult: 1000 | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
Each (Supplied in a Waffle Tray) | 1000+ HK$14.880 | Min: 1000 / Mult: 1000 | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ HK$23.050 10+ HK$18.560 25+ HK$17.020 50+ HK$15.940 100+ HK$14.930 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | - | Bushing Mount, Through Hole | PAC18R Series | - | 60rpm | 30000 | - | - | - | 6.34mm | - | - | -35°C | 70°C | IP64 | - | |||||
Each | 1+ HK$24.750 10+ HK$19.980 25+ HK$19.950 50+ HK$19.920 100+ HK$18.660 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | 16 Detents | Vertical | - | Gray Code | Bushing Mount, Through Hole | PAC18R Series | - | 60rpm | 30000 | - | - | 28.9mm | 6.34mm | - | - | - | 70°C | - | - | |||||
SENSATA / BEI SENSORS | Each | 1+ HK$10,609.670 5+ HK$9,283.460 10+ HK$7,692.010 25+ HK$6,896.290 50+ HK$6,368.470 | Min: 1 / Mult: 1 | Mechanical | Incremental | 500CPR | 0 Detents | Horizontal | - | Quadrature | Flange Mount | H20 | 8000rpm | - | - | 2Channels | D Type Flatted End | - | 6.34mm | 5V | 15V | 0°C | 70°C | IP66 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$10,609.670 5+ HK$9,283.460 10+ HK$7,692.010 25+ HK$6,896.290 50+ HK$6,368.470 | Min: 1 / Mult: 1 | Mechanical | Incremental | 600CPR | 0 Detents | Horizontal | - | Quadrature | Flange Mount | H20 | 8000rpm | - | - | 2Channels | D Type Flatted End | - | 6.34mm | 5V | 28V | 0°C | 70°C | IP66 | Cable | ||||
Each (Supplied in a Waffle Tray) | 1+ HK$24.750 10+ HK$19.980 100+ HK$18.660 500+ HK$16.030 1000+ HK$15.580 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 8 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | 19.5mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
Each (Supplied in a Waffle Tray) | 1+ HK$20.800 10+ HK$18.580 100+ HK$17.350 500+ HK$16.610 1000+ HK$15.870 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 8 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | 19.5mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
Each (Supplied in a Waffle Tray) | 1+ HK$21.710 10+ HK$18.580 100+ HK$17.350 500+ HK$16.610 1000+ HK$15.870 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | 19.5mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin |