Rotary Encoders:
11 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4064931 | Each | 1+ HK$1,531.800 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI38 Series | 10000rpm | - | 3Channels | Solid Shaft | 12.5mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Cable | ||||
615950 | Each | 1+ HK$1,697.180 5+ HK$1,615.030 10+ HK$1,523.140 25+ HK$1,458.940 50+ HK$1,409.900 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
615985 | Each | 1+ HK$1,697.180 5+ HK$1,615.030 10+ HK$1,523.140 25+ HK$1,458.940 50+ HK$1,409.900 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
Each | 1+ HK$15.050 10+ HK$11.270 25+ HK$11.030 50+ HK$10.780 100+ HK$10.530 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | - | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ HK$16.120 10+ HK$11.020 25+ HK$10.780 50+ HK$10.530 100+ HK$10.280 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | - | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ HK$12.910 10+ HK$9.950 25+ HK$9.860 50+ HK$9.770 100+ HK$9.680 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | - | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ HK$13.160 10+ HK$12.660 25+ HK$12.160 50+ HK$11.660 100+ HK$11.160 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | - | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
615973 | Each | 1+ HK$1,635.750 5+ HK$1,556.580 10+ HK$1,468.010 25+ HK$1,406.130 50+ HK$1,358.870 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
4064932 | Each | 1+ HK$1,821.640 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI38 Series | 10000rpm | - | 3Channels | Solid Shaft | 12.5mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Cable | ||||
615948 | Each | 1+ HK$1,635.750 5+ HK$1,556.580 10+ HK$1,468.010 25+ HK$1,406.130 50+ HK$1,358.870 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
615936 | Each | 1+ HK$1,635.750 5+ HK$1,556.580 10+ HK$1,468.010 25+ HK$1,406.130 50+ HK$1,358.870 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded |