Rotary Encoders:

3 Products Found
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1608107

RoHS

Each
1+
HK$193.910
10+
HK$182.240
25+
HK$154.870
50+
HK$150.150
100+
HK$145.420
More Pricing...
Min: 1 / Mult: 1
Mechanical
Incremental
36PPR
36 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
25L
-
100000
2Channels
D Type Flatted End
12.7mm
6.35mm
-
-
-40°C
85°C
-
Solder Pin
2321784

RoHS

Each
1+
HK$29.680
3+
HK$27.980
5+
HK$26.280
10+
HK$24.580
20+
HK$24.090
More Pricing...
Min: 1 / Mult: 1
Mechanical
Incremental
16PPR
0 Detents
Horizontal
Without Push Switch
Quadrature
Bushing Mount, Through Hole
3315
120rpm
25000
3Channels
Slotted End
12.7mm
3.18mm
-
-
-40°C
125°C
IP67
Solder Pin
2467494

RoHS

Each
1+
HK$552.900
5+
HK$483.790
10+
HK$400.850
50+
HK$367.380
Min: 1 / Mult: 1
Optical
Incremental
32PPR
32 Detents
Vertical
-
Quadrature
Panel Mount
HRPG
200rpm
1000000
2Channels
Flatted End
12.7mm
6.02mm
4.5V
5.5V
0°C
70°C
-
Wire Leaded
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM